CL31A106KOHNNNE by Samsung Electro-Mechanics

Overview of CL31A106KOHNNNE by Samsung Electro-Mechanics

The CL31A106KOHNNNE, manufactured by Samsung Electro-Mechanics, is a multilayer ceramic capacitor (MLCC) with a capacitance of 10 µF and a rated DC voltage of 16V. This component features a 1206 package size, which corresponds to a physical dimension of 3.2 mm x 1.6 mm x 1.8 mm. It employs X5R as the dielectric material, known for its stable capacitance across varying temperatures from -55°C to +85°C.

This ceramic capacitor is designed for surface mount technology (SMT) and comes in a chip form factor, specifically indicated by its package code and style being SMT and CHIP respectively. It supports a ±10% tolerance and has a temperature coefficient of 15% ppm/°C. Environmental compliance is assured with a Pb-free, RoHS compliant makeup and a REACH compliance code, making it suitable for use in various regulated environments. Additionally, this part is listed with a factory lead time of 20 weeks as of this writing.

Industry Applications for CL31A106KOHNNNE

The broad operating temperature range and stable capacitive properties of the CL31A106KOHNNNE make it potentially suitable for several high-demand industries. Here are a few examples:

  • Consumer Electronics: The MLCC is commonly used in smartphones, tablets, and other portable devices where efficient space usage and reliable performance under varied environmental conditions are crucial.
  • Computing and Data Storage: This capacitor might be employed in computing devices and servers due to its stability and reliability in controlling power supply fluctuations.
  • Telecommunications: In telecommunications equipment, the use of X5R dielectric material could be crucial for managing signal integrity across a broad range of operating temperatures.
  • Automotive: If relevant automotive standards such as AEC-Q100 were met, this capacitor could be used in vehicle electronic systems. However, it’s essential to verify compliance before implementation.
  • Industrial Automation: The capacitor potentially fits as a buffer or smoothing capacitor in control systems operating in harsh industrial environments.

Note that these potential applications are conceptual and should be evaluated by engineering and design teams for specific project requirements and compliance with industry standards.

About Samsung Electro-Mechanics

Samsung Electro-Mechanics, a subdivision of the renowned Samsung Group, is a key player in the electronic components industry, particularly known for its extensive range of capacitors. This includes a variety of ceramic capacitors, among which the CL31A106KOHNNNE is a popular example. Their products are widely utilized across several industries thanks to their commitment to reliability, innovation, and adherence to environmental and safety standards. Samsung Electro-Mechanics continues to invest heavily in research and development, sustaining leading-edge technology in capacitors.

Where to Find CL31A106KOHNNNE by Samsung Electro-Mechanics

To purchase the CL31A106KOHNNNE, potential buyers should visit findchips.com. This platform provides the latest availability, pricing, and specifications from various distributors. Historically, this part has been available from distributors such as Avnet Asia, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, it’s advisable to check findchips.com to verify current stock levels and pricing details. For those exploring alternatives, the website also offers a wide selection of Ceramic Capacitors, which might include equivalents from Samsung Electro-Mechanics or other manufacturers.

Compare pricing for CL31A106KOHNNNE and other Ceramic Capacitors at findchips.com