Overview of CL31A106MAHNNNE by Samsung Electro-Mechanics
The CL31A106MAHNNNE is a Multilayer Ceramic Capacitor (MLCC) that boasts a capacitance value of 10 µF and a rated DC voltage of 25 V. Its capability for handling a significant voltage rating makes it suitable for general-purpose applications. This component falls under the Ceramic Capacitors subcategory within the broader Capacitors category. Designed with an X5R dielectric, it offers flexibility in applications where temporary variations in voltage might occur, maintaining its functionality within a temperature range of -55º to +85ºC.
The CL31A106MAHNNNE uses an SMD (Surface Mount Device) 1206 package, common for applications requiring miniaturized components. The capacitor’s tolerance of ±20% in capacitance ensures it can perform under varying conditions and manufacturing variations. Additionally, the part adheres to high regulatory standards, being Pb-free and RoHS compliant, alongside Reach Compliance and having an EAR99 ECCN code. With a factory lead time mentioned as 20 weeks, planning for procurement should precisely align with project timelines to avoid potential delays.
Industry Applications for CL31A106MAHNNNE
The CL31A106MAHNNNE is a versatile component that might be utilized in several key industries. Each application benefits from the capacitor’s broad operational temperature range and reliability under various environmental conditions. The selected industries could potentially leverage this part:
- Consumer Electronics: Devices such as smartphones, tablets, and laptops might incorporate this capacitor due to its compact 1206 package size and general-purpose functionality. It could assist in smoothing power supply and managing voltage variations within circuits.
- Telecommunications: Telecommunications equipment, including transceivers and base stations, might potentially benefit from the stability and reliability offered by this capacitor, especially given its X5R temperature characteristics, which ensure performance stability across significant temperature ranges.
- Computing and Data Storage: In servers and storage units, maintaining voltage integrity is crucial. This capacitor could potentially stabilize power supply lines, helping to safeguard data integrity during voltage fluctuations.
- Electronic Manufacturing: During the production of printed circuit boards (PCBs) and other electronic assemblies, components such as these capacitors are critical in managing product reliability across various operating conditions.
- Audio and Video Systems: AV systems require consistent voltage control for clear output; hence capacitors like the CL31A106MAHNNNE might be used to enhance signal processing and power management within these devices.
Note: These potential applications are conceptual and would require careful analysis by engineering and design teams specific to each industry to ensure compliance with standards and specific usage requirements.
About Samsung Electro-Mechanics
Samsung Electro-Mechanics, a pivotal part of the Samsung Group, specializes in developing and manufacturing a diverse range of electronic components. In the domain of capacitors, especially Ceramic Capacitors, the company is known for its innovative approach and stringent quality control measures. The CL31A106MAHNNNE, along with other ceramic capacitors manufactured by Samsung, showcases the company’s commitment to high standards in terms of both product performance and environmental compliance. Samsung Electro-Mechanics continually invests in R&D to advance their technology and maintain a competitive edge in the dynamic electronics market.
Where to Find CL31A106MAHNNNE by Samsung Electro-Mechanics
For those interested in purchasing the CL31A106MAHNNNE, it is advisable to utilize findchips.com to verify current availability and competitive pricing. In the past, distributors such as Avnet Asia, Future Electronics, Mouser Electronics, Avnet Americas, and DigiKey have stocked this component. However, stock levels and pricing can fluctuate, and exploring options through findchips.com, where you can also explore other Ceramic Capacitors including those provided by Samsung Electro-Mechanics or other manufacturers, can provide the most reliable purchasing information.