Overview of CL31A476MPHNNNE by Samsung Electro-Mechanics
The CL31A476MPHNNNE is a ceramic chip capacitor designed for general-purpose applications. This part features a capacitance of 47 µF, a rated DC voltage of 10 V, and operates within a temperature range of -55ºC to +85ºC. The capacitor utilizes an X5R dielectric material, commonly known for its excellent temperature and voltage stability, making it suitable for a wide range of electronic applications.
Manufactured by Samsung Electro-Mechanics, this component is packaged in a 1206 chip size (3216 mm) with a height of 1.6 mm. The capacitor employs surface mount technology (SMT) for easy integration into circuit boards. This device has a negative tolerance of 20% and a positive tolerance of 20%, providing flexibility depending on the application requirements. It is compliant with RoHS and has a lead-free code, aligning with current industry standards for environmental safety.
As of the current writing, the factory lead time for the CL31A476MPHNNNE is approximately 20 weeks, indicating that planning for procurement may be necessary for projects requiring this component.
Industry Applications for CL31A476MPHNNNE
The characteristics of the CL31A476MPHNNNE make it a candidate for several industry applications, including:
- Consumer Electronics: This capacitor might be utilized in devices such as smartphones, tablets, and laptops where space is a constraint, and stable performance is crucial. The X5R dielectric properties could enhance the performance and reliability of audio circuits or power supply modules in these devices, potentially leading to improved functionality.
- Internet of Things (IoT): With the increasing number of connected devices, the compact size and high capacitance of the CL31A476MPHNNNE may support power management circuits and signal filtering in IoT applications. This might help ensure stable operation under varying environmental conditions, a requisite for IoT sensors and devices.
- Automotive Electronics: If this capacitor meets the necessary industry standards such as AEC-Q100 or AEC-Q101, it could be potentially used in automotive control systems and infotainment units. Its reliability under temperature extremes makes it a candidate for automotive applications where durability and performance are critical.
- Telecommunications: The CL31A476MPHNNNE might be utilized in networking equipment such as routers and switches. The high capacitance could support power supply smoothing in these devices, contributing to enhanced overall performance and lower signal noise.
- Robotics and Drones: The compact size and durability of this capacitor could make it a suitable choice for robotic control circuits or onboard systems in drones. Its capacity for temperature adaptation might assist in ensuring consistent performance during operation in fluctuating environmental conditions.
These potential industry applications are only conceptual and illustrative. It is essential for engineering and design teams to analyze and verify the specifications and compliance of the CL31A476MPHNNNE against relevant industry standards and specific application requirements.
About Samsung Electro-Mechanics
Samsung Electro-Mechanics is a prominent manufacturer of various electronic components, specializing in capacitors and mainly ceramic capacitors across their product lines. The company is known for their commitment to quality and innovation. Their ceramic capacitors, including the CL31A476MPHNNNE, are designed to meet rigorous standards in diverse applications, ranging from consumer electronics to automotive and telecommunication sectors.
In addition to the CL31A476MPHNNNE, Samsung Electro-Mechanics manufactures various capacitor types that cater to specific electrical characteristics and applications. Their ongoing research and development efforts aim to refine performance capabilities and broaden their application range to support the evolving needs of the electronic components marketplace.
Research Price and Stock for CL31A476MPHNNNE by Samsung Electro-Mechanics on Findchips.com
To acquire the CL31A476MPHNNNE, it is advisable to research stock levels and pricing at Findchips. This platform provides comprehensive information regarding availability and pricing for the Ceramic Capacitors subcategory, allowing procurement professionals to find alternate parts that might also be offered by Samsung Electro-Mechanics or other manufacturers.
Historically, the CL31A476MPHNNNE has been available through various distributors, including LCSC, Avnet Asia, Quest Components, and Mouser Electronics. However, it is essential to check Findchips for current stock levels and updated pricing before making any purchasing decisions.