Overview of CL31B102KJHNNNE by Samsung Electro-Mechanics
The CL31B102KJHNNNE is a multilayer ceramic capacitor designed to provide reliable performance in various applications. This component features a capacitance value of 0.001 µF (1000 pF) and operates with a rated direct current (DC) voltage of 2000V. The capacitor is constructed using X7R dielectric material, which is recognized for its stability and reliability over a wide temperature range. Specifically, this part can operate within a temperature range of -55 °C to 125 °C, making it suitable for environments with fluctuating temperatures.
Measuring 1206 in size (3.2 mm x 1.6 mm), the CL31B102KJHNNNE has been designed for surface mount technology, making it an ideal choice for compact electronic designs. Its 10% positive and negative tolerances allow for flexibility in various applications. Additionally, the capacitor is compliant with relevant environmental standards, indicated by its Pb-free and RoHS compliance codes, thus emphasizing its suitability for modern electronic equipment where sustainability is a priority.
This part is currently active in Samsung Electro-Mechanics’ product portfolio and is constructed with a matte tin terminal finish over a nickel barrier, ensuring a connection that is both durable and reliable. The component also features a 15% temperature coefficient, which provides further assurance of stability in varying conditions. It is important to note that the factory lead time for the CL31B102KJHNNNE is currently estimated at 20 weeks.
Industry Applications for CL31B102KJHNNNE
The CL31B102KJHNNNE could potentially be utilized in various industries due to its specifications and attributes. Below are a few potential industry applications where this capacitor might find use:
- Consumer Electronics: This capacitor might be employed in devices such as smartphones or tablets, where compact size and high voltage ratings are critical. Its reliable performance in varying temperatures could support the operational stability of essential components.
- Telecommunications: The unique characteristics of the CL31B102KJHNNNE could potentially make it suitable for applications in signal processing circuits or data transmission equipment, where ceramic capacitors are frequently required for their low loss and high capacitance density features.
- Automotive Electronics: If the component complies with necessary automotive standards, it might be used in automotive control systems or sensor applications, where durability and the ability to withstand harsh environments are crucial. However, further examination of AEC-Q100 or other relevant compliance is recommended for validation of this application.
- Industrial Automation: The reliable nature of ceramic capacitors makes them a favorable choice in industrial automation systems, such as PLCs and motion control devices. The operational range of the CL31B102KJHNNNE might support the consistent functioning of these systems.
- Medical Imaging: Depending on applicable standards and the design requirements of specific medical devices, this capacitor could potentially be utilized in various imaging systems. Its stability in high-voltage applications might make it suitable for use in diagnostic imaging equipment, subject to further verification of compliance.
It is important to note that these potential industry applications are only conceptual and illustrative. Engineering and design teams should conduct thorough analyses and verifications to ensure adherence to industry standards and specific application requirements.
About Samsung Electro-Mechanics
Samsung Electro-Mechanics specializes in manufacturing a wide range of electronic components, including ceramic capacitors. Their expertise in this domain is evident through the production of high-quality multilayer ceramic capacitors like the CL31B102KJHNNNE, which meet various industry specifications. The company’s commitment to research and development has led to the creation of products that comply with international standards and are suitable for a variety of applications.
In addition to the CL31B102KJHNNNE, Samsung Electro-Mechanics offers a range of similar parts with various capacitance values and voltage ratings, catering to different market needs. Their comprehensive portfolio ensures that they can address the diverse requirements of industries ranging from consumer electronics to automotive and healthcare applications.
Research Price and Stock for CL31B102KJHNNNE by Samsung Electro-Mechanics on Findchips.com
For engineers and procurement professionals interested in acquiring the CL31B102KJHNNNE, it is advisable to research current stock and pricing on Findchips. You can also explore other options in the Ceramic Capacitors category, which might offer alternate parts from Samsung Electro-Mechanics or other manufacturers that could fit your requirements.
The CL31B102KJHNNNE has been historically available from a number of distributors, including:
- Verical
- Future Electronics
- Arrow Electronics
- Mouser Electronics
- Avnet Americas
- DigiKey
- Farnell
Readers are encouraged to check Findchips for the latest up-to-date information regarding stock levels and pricing from these distributors.