Overview of CL31B104KBCNNNC by Samsung Electro-Mechanics
The CL31B104KBCNNNC is a ceramic capacitor designed for surface-mount applications, offering a capacitance of 0.1 µF at a rated voltage of 50 V. Its dielectric class is X7R, indicating that it has a relatively stable capacitance over a range of temperatures. This specific capacitor is housed in a rectangular 1206 package, which measures 3.2 mm by 1.6 mm with a height of just 1 mm.
One important feature of the CL31B104KBCNNNC is its operating temperature range, which spans from -55°C to +125°C, making it suitable for various applications where temperature extremes may be encountered. This part is compliant with RoHS regulations and is also marked as Pb-free, aligning with current environmental standards.
The factory lead time for this component is noted as 20 weeks, which is essential for engineers and procurement teams to plan their production schedules accordingly. Furthermore, the capacitor features a wraparound terminal shape with a matte tin finish, which is designed to optimize solderability during assembly.
Industry Applications for CL31B104KBCNNNC
The characteristics of the CL31B104KBCNNNC make it suitable for various applications across different industries. Below are some potential use cases, with a note that these applications require careful analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements:
- Internet of Things (IoT): This capacitor might be used in smart sensors or connected devices where space constraints are significant, and reliability in diverse temperature ranges is crucial. The X7R dielectric can help maintain capacitance stability even in varying environmental conditions.
- Consumer Electronics: Potentially applicable in a range of devices such as smartphones, tablets, and wearables, the CL31B104KBCNNNC could serve roles in filtering and power supply circuits, supporting the overall functionality of these electronic devices.
- Automotive: While automotive applications may depend on specific standards like AEC-Q100, the part’s temperature stability and robustness might potentially make it suitable for use in automotive electronics, particularly in control units and infotainment systems where reliability is essential.
- Telecommunications: The capacitor might be utilized in telecommunications equipment such as routers and base stations, where it could help in decoupling and filtering applications, thanks to its size and performance characteristics.
- Industrial Automation: In automation systems, the CL31B104KBCNNNC could potentially be involved in control circuits or sensors, contributing to system stability and efficiency.
About Samsung Electro-Mechanics
Samsung Electro-Mechanics is a recognized manufacturer of electronic components, specializing in various types of capacitors, including multilayer ceramic capacitors (MLCCs) like the CL31B104KBCNNNC. The company focuses on delivering high-quality components that adhere to strict industry standards and environmental regulations. Samsung Electro-Mechanics offers a range of other ceramic capacitors and components designed to serve various applications, emphasizing reliability and performance. Other similar parts in their portfolio might include various capacitance values and voltage ratings, enabling engineers to choose the most suitable components for their designs.
Research Price and Stock for CL31B104KBCNNNC by Samsung Electro-Mechanics on Findchips.com
For those looking to purchase the CL31B104KBCNNNC, it is recommended to research stock availability and pricing on Findchips. The platform provides a comprehensive view of the market, allowing engineers and procurement teams to compare various offerings.
This capacitor has historically been available at several distributors including Maritex, NexGen Digital, Avnet Americas, Future Electronics, RS, Mouser Electronics, DigiKey, and Farnell. However, stock levels can fluctuate, so it is essential to check Findchips for the most current information regarding availability.