Overview of CL31B104KCFNNNE by Samsung Electro-Mechanics
The CL31B104KCFNNNE is a ceramic capacitor, specifically designed for general-purpose applications. This chip capacitor features a capacitance of 0.1 µF, with a voltage rating of 100V. It has a tolerance of ±10%, which indicates the variance from its nominal capacitance value. The dielectric material utilized is X7R, which is known for its stability over a wide temperature range. The dimensions of the capacitor measure 1206, corresponding to a footprint size of 3.2 mm x 1.6 mm, with a height of 1.25 mm, making it suitable for surface mount applications.
The operating temperature range for the CL31B104KCFNNNE spans from -55ºC to +125ºC, allowing it to function effectively in extreme conditions. It features a 7-inch reel packing method, which is typical for surface-mount technology (SMT) components, facilitating easier automated assembly. The part is compliant with RoHS standards, indicating it is free from hazardous substances. Additionally, it meets Pbfree standards and is classified under active lifecycle, ensuring that it remains a viable option for design and production purposes.
Industry Applications for CL31B104KCFNNNE
The CL31B104KCFNNNE could find potential applications across various industries due to its general-purpose nature and robust specifications. Below are examples of industry applications where this part might be applicable:
- Consumer Electronics: The capacitor might be used in devices such as smartphones, tablets, and other personal electronics to stabilize voltage and filter noise, thanks to its compact size and capacitance rating. Its X7R dielectric material could provide a balance between performance and thermal stability, crucial for the reliable operation of such devices.
- Industrial Automation: In automation technologies, the CL31B104KCFNNNE could potentially be used in control systems and sensors. Its wide operating temperature range and stable characteristics may allow it to function well in machines and devices exposed to varying thermal conditions during operation.
- Telecommunications: This capacitor might be integral to communication devices such as routers and switches. It could assist in signal conditioning and voltage regulation, which are essential for maintaining high-quality communication lines, particularly in wireless technology.
- Automotive Applications: If automotive industry standards apply, the capacitor could potentially be utilized in electronic control units (ECUs) and infotainment systems, where reliability and temperature performance are essential. However, this application requires strict adherence to AEC-Q100 or similar compliance standards.
- Healthcare Devices: In medical equipment, the CL31B104KCFNNNE may be employed within monitoring devices or imaging systems, leveraging its compact form factor and stable electrical properties. In this context, ensuring compliance with medical device standards is essential for functionality and safety.
It is important to note that these potential industry applications are only conceptual and illustrative. Each application necessitates thorough analysis and verification by engineering and design teams to ensure adherence to specific requirements and industry standards.
About Samsung Electro-Mechanics
Samsung Electro-Mechanics is recognized as a significant manufacturer within the electronics sector, particularly in the realm of capacitors. Their range of products includes various types of capacitors, with a strong emphasis on ceramic capacitors such as the CL31B104KCFNNNE. The company’s commitment to innovation and quality has enabled the development of capacitors that meet stringent industry requirements while offering robust performance in diverse applications.
Their portfolio includes multilayer ceramic capacitors (MLCCs), which are engineered to provide high capacitance in compact packages. Similar parts to the CL31B104KCFNNNE are available, catering to various needs in consumer electronic devices, industrial applications, and more, underlining Samsung Electro-Mechanics’ role as a key player in the capacitor market.
Research Price and Stock for CL31B104KCFNNNE by Samsung Electro-Mechanics on Findchips.com
For those interested in acquiring the CL31B104KCFNNNE, it is advisable to research stock and pricing through Findchips. The platform not only provides current pricing and availability but also offers the opportunity to explore alternate parts that may fit similar specifications, including other offerings from Samsung Electro-Mechanics and competing manufacturers.
Historically, the CL31B104KCFNNNE has been available from distributors such as Maritex, Avnet Asia, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Farnell. However, it is recommended to verify current stock levels and pricing directly on Findchips to ensure accurate and up-to-date information.