CL31B105KBHNNNE by Samsung Electro-Mechanics

Overview of CL31B105KBHNNNE by Samsung Electro-Mechanics

The CL31B105KBHNNNE is a Ceramic Capacitor characterized by its robust operating parameters and suitability for general-purpose applications. It is designed with a capacitance of 1 µF and rated for a voltage of 50V. The tolerance for this capacitor is ±10%, showcasing its reliability in circuit operations that require precision. Its dielectric material is ceramic, specifically in the X7R format, which allows for a stable capacitance across a wide temperature range of -55ºC to +125ºC.

Dimensions for this part are typical for the 1206 package size, measuring 3.2 mm in length, 1.6 mm in width, and 1.8 mm in height, making it a fit for compact surface-mount technology (SMT) on electronic boards. It is supplied in a 7″ reel, designed for automated assembly processes, and features a wraparound terminal shape with a Matte Tin (Sn) – with Nickel (Ni) barrier finishing, ensuring safe and secure soldering points. The capacitor is specified as lead-free and RoHS compliant, affirming its suitability for use in various global markets adhering to strict environmental regulations.

Industry applications for CL31B105KBHNNNE

The following industry applications are potential uses for the CL31B105KBHNNNE, taking into account its technical specifications and general characteristics. These are hypothetical scenarios and should be further analyzed by engineering and design teams:

  • Consumer Electronics: This capacitor could potentially be integrated into smartphones, tablets, or laptops, where stable power delivery and space-saving design are critically required.
  • Computing and Data Storage: As a general-purpose capacitor with a wide temperature range and robust voltage rating, it might serve in power supply circuits within servers or storage devices, ensuring effective decoupling and noise reduction.
  • Telecommunications: Telecommunication equipment, which requires consistent performance over varying temperatures, could potentially incorporate this capacitor type. Its reliability and temperature resilience are critical for outdoor communications infrastructure.
  • Industrial Automation: This part might be used in automated manufacturing equipment where precision and durability under fluctuating thermal conditions are necessary.
  • Audio and Video Systems: Given its stability and efficiency in power regulation, this capacitor could also be employed in audio amplifiers, receivers, and other A/V equipment, ensuring entropy and signal integrity.

These examples should be interpreted as illustrative scenarios that require verification for specific industry standards and application requirements.

About Samsung Electro-Mechanics

Samsung Electro-Mechanics, established in 1973, has been a critical player in the development and production of various electronic components, amongst them, capacitors. They have a rich history in crafting innovative Ceramic Capacitors, like CL31B105KBHNNNE, which are used in a diverse range of industries from consumer electronics to automotive systems. Their capacitors are known for their high quality, durability, and compliance with international standards, making them suitable for a broad spectrum of applications.

Where to Find CL31B105KBHNNNE by Samsung Electro-Mechanics

To purchase the CL31B105KBHNNNE, it is recommended to use findchips.com to check for the latest availability and pricing from multiple distributors. Historically, distributors such as LCSC, Avnet Asia, Future Electronics, and Mouser Electronics have stocked this part. However, for current stock levels and precise pricing, accessing findchips.com is advisable. Additionally, for alternatives within the Ceramic Capacitors category, visit the provided link to explore similar parts by Samsung Electro-Mechanics or other manufacturers.

Compare pricing for CL31B105KBHNNNE and other Ceramic Capacitors / Capacitors at findchips.com