Overview of CL31B105KCHNNNE by Samsung Electro-Mechanics
Offering a capacitance value of 1 µF and a rated voltage of 100 V, the CL31B105KCHNNNE is a multilayer ceramic capacitor designed to meet general-purpose applications. This component features a compact 1206 (3216 mm) form factor, with a height of 1.6 mm, making it suitable for surface mount technology (SMT) applications. The design of the capacitor utilizes a ceramic dielectric material with an X7R temperature characteristic, providing stability across a temperature range of -55ºC to +125ºC, and a temperature coefficient of 15% ppm/°C.
Being a type of multilayer ceramic capacitor (MLCC), this part is known for its reliability and effectiveness in various circuit applications. The CL31B105KCHNNNE has a negative tolerance of 10%, ensuring that it meets performance specifications in real-world applications. It is also compliant with both RoHS and REACH regulations, making it environmentally friendly. The part is packaged in an embossed plastic reel format, specifically designed for easy handling and integration into automated assembly processes.
The current factory lead time for this component is noted to be approximately 20 weeks as of the current writing. Professionals should take this into account when estimating project timelines that incorporate this component.
Industry Applications for CL31B105KCHNNNE
The diverse characteristics of the CL31B105KCHNNNE make it a candidate for use in various industries. Below are a few potential applications along with example components or products that might utilize this capacitor:
- Consumer Electronics: The 1 µF capacitance and compact size of the CL31B105KCHNNNE might be suitable for use in smartphones, tablets, and other portable electronics. These devices often require high-density capacitors for power supply decoupling or smoothing applications.
- Telecommunications: In telecommunications equipment, the capacitor could potentially be employed in signal conditioning and filtering applications. This is essential for maintaining signal integrity in devices such as routers and modems, especially under varying temperature conditions.
- Industrial Automation: The robust characteristics of this component might make it applicable in control systems for industrial machines, where stability under varying temperatures is crucial. Capacitors like the CL31B105KCHNNNE could be used in power management circuits or in sensor interfaces.
- Automotive Applications: Depending on specific automotive standards compliance, the capacitor might find use in electronic control units (ECUs) within vehicles. These could involve applications in power distribution and signal processing, contributing to the overall reliability of automotive electronics.
- Medical Devices: In medical electronics, the capacitor might potentially be used in diagnostic equipment, where high reliability and performance are critical. Applications could range from imaging equipment to patient monitoring systems, provided that design teams ensure adherence to relevant standards.
These potential industry applications are only conceptual and illustrative. Engineering and design teams should conduct thorough analyses and verification for adherence to industry standards and specific application requirements.
About Samsung Electro-Mechanics
Samsung Electro-Mechanics is a manufacturer known for its comprehensive portfolio of electronic components, particularly in the domain of ceramic capacitors. The company has positioned itself as a leader in multilayer ceramic capacitor (MLCC) technology, which includes offerings like the CL31B105KCHNNNE. Their products are widely used across various industries, including telecommunications, consumer electronics, and industrial applications.
Samsung Electro-Mechanics focuses on innovation and reliability, ensuring that their capacitors meet rigorous quality standards. They offer a variety of capacitance values and specifications, catering to diverse industrial needs. This commitment to quality and performance is mirrored in their approach to advancing ceramic capacitor technology.
Research Price and Stock for CL31B105KCHNNNE by Samsung Electro-Mechanics on Findchips.com
To ensure you have the most current stock levels and pricing for the CL31B105KCHNNNE, it is recommended to research further on Findchips.com. This resource provides an aggregation of data from various distributors and can help in identifying not only pricing but also alternate parts available.
The Ceramic Capacitors subcategory on Findchips is particularly useful for finding similar parts offered by Samsung Electro-Mechanics and other manufacturers.
In the past, the CL31B105KCHNNNE has been available from distributors such as Avnet Asia, Quest Components, Future Electronics, and Mouser Electronics. However, current availability should be confirmed through Findchips to ensure stock levels and pricing reflect the latest data.