CL31B106KOHNNNE by Samsung Electro-Mechanics

Overview of CL31B106KOHNNNE by Samsung Electro-Mechanics

The CL31B106KOHNNNE is a multilayer ceramic capacitor (MLCC) in a 1206 package (3.2 mm x 1.6 mm) designed for general-purpose applications. It features a capacitance of 10 µF, a rated DC voltage of 16V, and a tolerance of ±10%. The dielectric material used in this capacitor is X7R, which allows for stable electrical characteristics over a temperature range of -55°C to 125°C. This device is RoHS compliant, highlighting its adherence to environmental and safety standards prevalent in the electronics industry.

Additionally, the CL31B106KOHNNNE is specifically packaged in an embossed plastic tape on a 7-inch reel, facilitating automated assembly processes such as pick-and-place operations. The part’s terminals are finished with matte tin over nickel, which ensures good solderability and resistance to oxidation.

This capacitor is marked as ‘Active’ in its product life cycle, indicating ongoing manufacture and availability, which is crucial for designers and procurement professionals considering this part for long-term projects. The part’s inclusion of surface-mount technology simplifies the assembly process, making it an ideal choice for volume manufacturing where board space and reliability are at a premium.

Industry Applications for CL31B106KOHNNNE

The general properties and specifications of the CL31B106KOHNNNE capacitor make it potentially suitable for a variety of demanding applications across different sectors. The high capacitance and voltage ratings combined with a stable temperature coefficient make it particularly useful in the following sectors:

  • Consumer Electronics: Devices such as smartphones, tablets, and portable music players potentially utilize this type of capacitor for decoupling and power management functions.
  • Industrial Automation: This capacitor could potentially be used in the control systems of automated equipment, where stable electrical performance and reliability are crucial under varying environmental conditions.
  • Telecommunications: Communication equipment such as base stations, routers, and switches might use this capacitor due to its reliability and ability to perform in a broad range of operating temperatures.
  • Computing and Data Storage: Its potential applications extend to servers and storage systems where stability and capacitance retention are key under thermal stress.

Note that these potential industry applications are mostly conceptual/illustrative and require careful analysis and verification by engineering and design teams for adherence to specific standards and requirements of each sector.

About Samsung Electro-Mechanics

Samsung Electro-Mechanics, established in 1973, has burgeoned into a global leader in electronic components, particularly noted for its innovations in Ceramic Capacitors. These components are essential in modern electronic devices for their ability to offer reliable performance under a broad spectrum of conditions. The CL31B106KOHNNNE is just one example of Samsung Electro-Mechanics’ capabilities to produce high-quality capacitors that meet rigorous industry standards. Known for their durability and efficiency, Samsung’s capacitors are among the preferred choices for electronic manufacturers worldwide due to their proven track record in performance and reliability.

Where to Find CL31B106KOHNNNE by Samsung Electro-Mechanics

To locate and purchase the CL31B106KOHNNNE, consider using our platform, findchips.com. It is the propitious resource for acquiring this part from Samsung Electro-Mechanics. Those interested can explore various listings and check current stock levels and pricing at several distributors such as LCSC, Avnet Asia, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark, among others. To explore alternative parts, you may browse through the Ceramic Capacitors subsection for similar capabilities offered by Samsung Electro-Mechanics or other manufacturers.

Compare pricing for CL31B106KOHNNNE and other Ceramic Capacitors / Capacitors at findchips.com