Overview of CL31B226KPHNNNE by Samsung Electro-Mechanics
The CL31B226KPHNNNE is a ceramic capacitor characterized by a capacitance of 22 microfarads (µF) and a rated direct current (DC) voltage of 10 volts. It is constructed with a dielectric material of type X7R, which is commonly known for its temperature stability and reliability in various applications. The component conforms to the 1206 (3216 mm) package size, which facilitates surface mount technology (SMT) implementations.
In terms of dimensional specifications, this capacitor has a length of 3.2 mm, a width of 1.6 mm, and a height of 1.8 mm. The part also features a capacitance tolerance of ±10%, allowing it to accommodate circuit variations while maintaining functionality. The temperature range for this capacitor is quite broad, with operational limits extending from -55 degrees Celsius to +125 degrees Celsius, making it suitable for diverse environmental conditions. The Ceramic Capacitors subcategory, which this part belongs to, indicates its wide array of potential applications across different sectors.
This component is also compliant with RoHS regulations which is an important factor when considering environmental impact and compliance in manufacturing processes. Additionally, it maintains an active life cycle code, ensuring its relevance in the market. As of the current writing, the factory lead time is approximately 47 weeks and 1 day, which is an important consideration for procurement and planning purposes.
Industry Applications for CL31B226KPHNNNE
The versatility of the CL31B226KPHNNNE makes it a suitable candidate for applications across various industries. Below are a few potential use cases:
- Consumer Electronics: This capacitor could potentially be used in devices such as smartphones, tablets, and laptops where compact components are essential. The X7R dielectric material might help maintain performance under varying temperature conditions, which is crucial for portable electronics.
- Automotive: If automotive industry standards such as AEC-Q100 apply, the capacitor might find use in electric and hybrid vehicles, potentially supporting functions like energy storage in battery management systems. Its wide temperature range could be beneficial in automotive environments.
- Industrial Automation: The CL31B226KPHNNNE might be utilized in control systems and robotics, where stability and reliability are paramount. The multilayer construction contributes to its ability to handle high-frequency applications, which could be beneficial in automation technology.
- Telecommunications: In telecommunication equipment, this capacitor could be integrated into filtering applications or signal smoothing circuits. The compact size and robust temperature characteristics could potentially provide effective performance in diverse environmental conditions.
- Aerospace and Defense: If the part meets MIL specifications, it may serve in critical applications within aerospace systems, where reliability and performance under extreme conditions are non-negotiable.
It is important to note that these potential industry applications are only conceptual and illustrative in nature; thorough analysis and verification by engineering and design teams are required to ensure adherence to industry standards and specific application requirements.
About Samsung Electro-Mechanics
Samsung Electro-Mechanics is a manufacturer prominent in the production of electronic components, including a diverse range of ceramic capacitors, such as the CL31B226KPHNNNE. The company employs advanced technology in manufacturing multilayer ceramic capacitors, which are known for their compact size and high capacitance capabilities. These capacitors are utilized in various sectors, including consumer electronics, automotive applications, and industrial systems. Samsung Electro-Mechanics continues to innovate in the field, focusing on providing solutions that meet the evolving demands of the electronic components market.
Research Price and Stock for CL31B226KPHNNNE by Samsung Electro-Mechanics on Findchips.com
For those interested in acquiring the CL31B226KPHNNNE, it is advisable to research current stock levels and pricing on Findchips.com. This platform allows users to compare prices across various distributors, ensuring the best procurement decisions. Historically, this part has been available at distributors such as Avnet Asia, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, it is important to verify current availability as stock levels may change frequently.