Overview of CL31B226MPHNNNE by Samsung Electro-Mechanics
The CL31B226MPHNNNE is a multilayer ceramic capacitor characterized by a capacitance of 22 µF and a voltage rating of 10 V. It features a ±20% tolerance and employs an X7R dielectric material, which provides a relatively stable capacitance across temperature fluctuations. The capacitor is housed in a rectangular 1206 package, measuring 3216 mm, suitable for surface mount applications. Its operating temperature range extends from -55ºC to +125ºC, making it versatile for various environmental conditions.
Manufactured by Samsung Electro-Mechanics, this component is compliant with both the RoHS and REACH standards, indicating its suitability for environmentally-friendly designs. The capacitor is part of the active product life cycle and is likely to be available for ongoing procurement needs. In terms of design, it features a matte tin terminal finish with a nickel (Ni) barrier, allowing for effective solderability and durability in electronic assemblies. The packing method for this capacitor is tape and reel, facilitating automated assembly processes.
Industry Applications for CL31B226MPHNNNE
Considering the specifications of the CL31B226MPHNNNE, various potential industry applications can be identified. Below are some exemplary sectors where this part might be utilized:
- Consumer Electronics:
This capacitor could be utilized in devices such as smartphones and tablets, where efficient power management and compact size are essential. The 22 µF capacitance can support bypass or decoupling functions in various circuits within such products.
- Internet of Things (IoT):
The characteristics of the CL31B226MPHNNNE might make it appropriate for IoT devices that require stable performance across a range of temperatures. Examples include smart home devices or environmental sensors, where capacitance stability in challenging conditions is required.
- Automotive:
If the capacitor meets industry standards such as AEC-Q100, it might be suitable for automotive applications. This could include tasks like filtering in power management systems within vehicles, helping to ensure stable operation and reliability under various environmental stresses.
- Telecommunications:
The CL31B226MPHNNNE might find use in communication equipment, providing needed capacitance in signal processing circuits where maintaining signal integrity is critical.
- Industrial Automation:
This capacitor could potentially be included in control systems for machinery or robotics. The ability to operate over a wide temperature range and maintain stable capacitance under varying environmental conditions makes it a candidate for such applications.
These potential industry applications are conceptual and illustrative and require further analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Samsung Electro-Mechanics
Samsung Electro-Mechanics is a prominent manufacturer known for its extensive range of electronic components, particularly in the field of capacitors. The company focuses on producing high-quality ceramic capacitors, including the CL31B226MPHNNNE, designed for various applications across numerous industries. Their multilayer ceramic capacitors are particularly emphasized for their reliability, performance, and compliance with environmental regulations, thus supporting modern electronic product designs.
In addition to the CL31B226MPHNNNE, Samsung Electro-Mechanics produces other similar capacitors that cater to different capacitance values, voltage ratings, and environmental conditions, aiming to meet diverse application requirements in the electronics market. Their ongoing commitment to innovation helps maintain their position in the competitive electronic components sector.
Research Price and Stock for CL31B226MPHNNNE by Samsung Electro-Mechanics on Findchips.com
For those interested in acquiring the CL31B226MPHNNNE, it is recommended to research stock availability and pricing through Findchips.com. This resource will provide current information on pricing and stock levels from various distributors.
The part has historically been available at several distributors including LCSC, Avnet Asia, Verical, Future Electronics, Arrow Electronics, Mouser Electronics, Avnet Americas, and DigiKey. However, it is advisable to check with Findchips for the most current information regarding stock levels and pricing, as these can fluctuate regularly.