Overview of CL31B475KAHNNNE by Samsung Electro-Mechanics
The CL31B475KAHNNNE is a ceramic chip capacitor designed for general-purpose applications. It features a capacitance of 4.7 µF and is rated for a DC voltage of 25V. This component has a capacitance tolerance of ±10%, which is typical for its classification. The dielectric material used is X7R, known for its stable capacitance over a moderate temperature range. The part is packaged in a 1206 case size (3216 mm in metric), and its dimensions lend themselves well to surface-mount applications, facilitating ease of installation on PCBs.
This capacitor is designed to operate effectively within a temperature range of -55°C to +125°C. The robust operating characteristics, alongside its compact size at a height of just 1.8 mm, make it suitable for applications where space is constrained. The terminal finish is matte tin with a nickel barrier, and it boasts a surface mount feature, which is advantageous in high-density circuit design. The component is compliant with RoHS and is marked as lead-free, indicating its suitability for environmentally sensitive applications.
As of this writing, the factory lead time for this part is noted to be approximately 20 weeks, a consideration that may impact supply chain planning and project timelines for engineers and procurement professionals.
Industry Applications for CL31B475KAHNNNE
The CL31B475KAHNNNE could find relevance across various industries due to its specifications and design. Below are several potential applications:
- Consumer Electronics: This capacitor might be utilized in devices such as smartphones, tablets, and wearable technology, where compact size and efficiency in power management are essential. Its capacitance value and voltage rating are beneficial for noise filtering and energy storage in these applications.
- Telecommunications: In telecommunications equipment, the CL31B475KAHNNNE could support signal processing circuits or power supply circuits, where stable operation over a wide temperature range is necessary. The X7R dielectric characteristic is particularly suited for these environments, where fluctuating temperatures might affect performance.
- Industrial Automation: This capacitor might be applicable in automation systems, where it could serve in control circuits to ensure reliable operation under varying environmental conditions. Its surface mount technology can optimize board space, which is often at a premium in industrial devices.
- Automotive Electronics: If automotive standards are met, this component could potentially be used in electronic control units (ECUs) where thermal stability and compact design are crucial. The operating temperature specifications align with the conditions found in automotive environments, although this would need verification against specific automotive standards.
- Healthcare Devices: For medical applications, this capacitor might be applied in devices that require reliable performance under strict temperature controls. With its compliance to RoHS standards, it aligns with the regulatory requirements often associated with medical electronics.
These potential industry applications are only conceptual and illustrative. Engineering and design teams should conduct a thorough analysis and verification to ensure adherence to industry standards and specific application requirements.
About Samsung Electro-Mechanics
Samsung Electro-Mechanics has established itself as a prominent manufacturer of electronic components, particularly in the realm of capacitors. Their focus on innovation and quality has made them an integral player in the electronics industry. The CL31B475KAHNNNE is part of their CL series of ceramic capacitors, which are designed for a range of applications requiring compact size and reliability.
In addition to the CL31B475KAHNNNE, Samsung Electro-Mechanics produces a variety of similar parts across different capacitance values and specifications, catering to the diverse needs of the electronic equipment market. Their commitment to research and development ensures that their components remain at the forefront of technology, complying with the latest standards for quality and environmental considerations.
Research Price and Stock for CL31B475KAHNNNE by Samsung Electro-Mechanics on Findchips.com
To explore current stock levels and pricing for the CL31B475KAHNNNE, it is advisable to visit Findchips.com. This platform provides insights into availability and pricing from various distributors, including:
- Maritex
- Avnet Asia
- Mouser Electronics
- DigiKey
While these distributors have historically offered this part, checking Findchips for the most current information is recommended, as stock levels can fluctuate. Additionally, users can explore the Ceramic Capacitors section to find alternate parts that may be available from Samsung Electro-Mechanics or comparable manufacturers.