CL31B475KBHNNNE by Samsung Electro-Mechanics

Overview of CL31B475KBHNNNE by Samsung Electro-Mechanics

The CL31B475KBHNNNE is a ceramic, chip capacitor specifically designed for general-purpose applications. Featuring a capacitance of 4.7µF and a voltage rating of 50V, this multi-layer ceramic capacitor (MLCC) offers a ±10% capacitance tolerance and uses the X7R dielectric material which operates across a wide range of temperature from -55ºC to +125ºC. Its size follows the 1206 package which translates to measurements of 3.2mm in length, 1.6mm in width, and 1.8mm in height. This component’s surface-mount technology is particularly poised for precise and automated assembly processes.

Industry Applications for CL31B475KBHNNNE

The possible applications of CL31B475KBHNNNE span a diverse range of industries due to its functionality and reliability. Below are some industry sectors where this capacitor might suitably be integrated:

  • Consumer Electronics: Potentially used in devices requiring stable capacitance values under various environmental conditions, such as smartphones, tablets, and other portable gadgets.
  • Computing and Data Storage: It might contribute as a decoupling capacitor providing power integrity for semiconductors, thereby improving the performance and reliability of laptops, desktop computers, servers, and storage units.
  • Telecommunications: Could serve in communication infrastructure equipment, possibly stabilizing voltage surges and managing power supply noise which is paramount for high-frequency operations.
  • Aerospace and Defense: This capacitor could possibly be used in the intense temperature and radiation environments typical of aerospace and defense applications, needing components that maintain operational integrity under stress.

Note: These potential industry applications for CL31B475KBHNNNE are conceptual and must be thoroughly analyzed and verified by engineering and design teams to ensure adherence to specific industry standards and application requirements.

About Samsung Electro-Mechanics

Samsung Electro-Mechanics, as a pivotal player in the electronics components industry, specializes in manufacturing a broad array of capacitors, particularly excelling in Ceramic Capacitors. Known for their innovative advancements in multi-layer ceramic capacitor (MLCC) technology, Samsung Electro-Mechanics produces capacitors such as CL31B475KBHNNNE which find applications across various technological fields. These capacitors are renowned for their reliability, precision, and ability to operate under a wide range of environmental conditions.

Where to Find CL31B475KBHNNNE by Samsung Electro-Mechanics

To procure the CL31B475KBHNNNE, it is recommended to start with a research on findchips.com. It is a reliable portal where availability, current pricing and detailed specifications can be compared across different distributors. Historically, this part has been available from global distributors such as LCSC, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark among others. For alternate options similar to CL31B475KBHNNNE, please explore a range of Ceramic Capacitors potentially offered by Samsung Electro-Mechanics or other manufacturers.

Compare pricing for CL31B475KBHNNNE and other Ceramic Capacitors at findchips.com