CL31B475KBHVPNE by Samsung Electro-Mechanics

Overview of CL31B475KBHVPNE by Samsung Electro-Mechanics

The CL31B475KBHVPNE is a ceramic capacitor featuring a multilayer construction. Designed for surface mounting on a 1206 chip, it has an X7R dielectric material which ensures stable characteristics across a broad temperature range. This component is specified with a capacitance of 4.7 µF, operating at a rated DC voltage of 50V. Importantly, it supports a capacitance tolerance of ±10%, and a temperature coefficient of 15% ppm/°C, making it robust for various applications. Its operating temperature range extends from -55 °C to 125 °C, catering to a wide array of environmental conditions. Additionally, this component is compliant with RoHS, REACH, has a Pbfree code of “Yes,” and is marked with JESD-609 Code E3 indicating an environmentally friendly terminal finish of matte tin (Sn) with a nickel (Ni) barrier.

Industry Applications for CL31B475KBHVPNE

The high stability and broad tolerance of the CL31B475KBHVPNE make it suitable for various industrial applications. Note that any potential applications mentioned here are conceptual and would need thorough evaluation and validation by engineering teams specific to each industry context.

  • Consumer Electronics: Devices such as smartphones, tablets, and smart watches might incorporate this capacitor due to its reliability and stable electrical characteristics under variable environmental conditions.
  • Telecommunications: Equipment like routers, switches, and modems potentially use capacitors like the CL31B475KBHVPNE to ensure stable operation across a range of temperatures and operating conditions.
  • Computing and Data Storage: Server power supplies and storage systems might utilize this type of capacitor for energy smoothing and filtering, due to its ability to handle significant voltage levels and stability over temperature shifts.
  • Industrial Automation: This capacitor could be part of automated machinery and sensors in industrial settings, where reliability and tolerance to temperature swings are critical.
  • Automotive: The durable characteristics of this capacitor make it potential for use in applications within the automotive sector, though confirmation of industry-specific standards like AEC-Q100 might be necessary before implementation.

These industry applications require detailed examination by appropriate industry and design professionals to determine suitability, meeting specific application and industry standards.

About Samsung Electro-Mechanics

Samsung Electro-Mechanics, an eminent player in the field of electronic components, particularly specializes in the production of Ceramic Capacitors and other capacitor types. The company has established a reputation for integrating cutting-edge technology and engineering expertise into their product lines, such as the CL31B475KBHVPNE. Samsung consistently pushes the boundaries of capacitor technology, crafting solutions aimed at a vast range of applications from consumer electronics to industrial equipment. Their extensive product catalog features capacitors with various combinations of capacitance, voltage ratings, and temperature ranges, tailored to meet diverse requirements of the electronics industry.

Where to Find CL31B475KBHVPNE by Samsung Electro-Mechanics

To purchase the CL31B475KBHVPNE or explore other Ceramic Capacitors, visit findchips.com. This website provides comprehensive information on current stock levels, pricing, and availability from various distributors. Historically, this part has been available from distributors such as Avnet Asia, Quest Components, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, it’s advisable to check findchips.com to get the latest updates on availability and best pricing options.

Compare pricing for CL31B475KBHVPNE and other Ceramic Capacitors at findchips.com