Overview of CL32A106KBJNNNE by Samsung Electro-Mechanics
The CL32A106KBJNNNE is a ceramic capacitor designed for general-purpose applications. It features a capacitance of 10 microfarads (µF) and a rated DC voltage of 50 volts (V). With a tolerance of ±10%, this capacitor utilizes an X5R dielectric material, which allows it to maintain its capacitance over a wide temperature range. The specified operating temperature for this part is between -55ºC and +85ºC, making it suitable for various environmental conditions.
This capacitor is packaged in a 1210 size format (3.2mm x 2.5mm) and has a height of 2.5 mm. It is designed for surface mount technology (SMT), and its construction is multilayer for enhanced performance. The terminal finish on the CL32A106KBJNNNE is matte tin with a nickel barrier, which supports reliable soldering and component integrity. This part also complies with RoHS regulations, is Pb-free, and is actively manufactured by Samsung Electro-Mechanics.
As of this writing, the factory lead time for the CL32A106KBJNNNE is approximately 20 weeks.
Industry Applications for CL32A106KBJNNNE
The CL32A106KBJNNNE might find applications across a variety of industries, leveraging its characteristics that ensure reliability and performance in various electronic systems. Here are some potential industry applications where this part could be utilized:
- Consumer Electronics: This capacitor might be suitable for consumer electronic devices like smartphones, tablets, and laptops, where space is at a premium. Its ability to function well within the specified temperature range is crucial for devices that generate heat during operation.
- Industrial Automation: The CL32A106KBJNNNE could potentially be used in industrial automation systems, possibly in control circuits or power supply filters. The stability of its capacitance characteristics in varying temperatures might support the reliability needed for automation applications.
- Telecommunications: In telecommunications equipment, this capacitor might be utilized in RF modules or signal processing applications, where stable capacitance under a wide operational temperature range is essential to maintain signal integrity.
- Smart Cities: The component might be employed in various sensors or IoT devices associated with smart city infrastructures. Its compact size and efficient performance could suit devices involved in environmental monitoring, traffic management, and energy efficiency systems.
- Automotive Applications: If compliant with AEC-Q100 or related automotive standards, the CL32A106KBJNNNE might be used in automotive electronic units, such as engine control units (ECUs) or infotainment systems, benefiting from its robust performance characteristics.
These potential industry applications are only conceptual and illustrative, and require detailed analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Samsung Electro-Mechanics
Samsung Electro-Mechanics is a prominent manufacturer of electronic components, particularly known for its advanced technologies in the production of ceramic capacitors. The company specializes in various capacitor types, including multilayer ceramic capacitors (MLCCs), which are widely used across numerous applications due to their versatility and reliability.
The CL32A106KBJNNNE represents one of their offerings within the ceramic capacitor segment, maintaining high standards of quality in performance and compliance. Similar parts produced by Samsung Electro-Mechanics may include variations in capacitance values, voltage ratings, or package sizes, tailored for diverse applications in consumer electronics, industrial automation, and telecommunications.
Research Price and Stock for CL32A106KBJNNNE by Samsung Electro-Mechanics on Findchips.com
It is recommended to research the stock and pricing for the CL32A106KBJNNNE on Findchips. This platform provides comprehensive data about stock levels, pricing, and sourcing for various distributors and manufacturers. You can also explore other components in the Ceramic Capacitors subcategory to find alternatives that might fit your project needs.
Some of the distributors that have historically offered this part include:
- LCSC
- Verical
- Future Electronics
- Arrow Electronics
- Mouser Electronics
- Avnet Americas
- DigiKey
- Farnell
Keep in mind that while these distributors may have previously offered the part, it is essential to check Findchips for the current availability and updated pricing information.