CL32A107MQVNNNE by Samsung Electro-Mechanics

Overview of CL32A107MQVNNNE by Samsung Electro-Mechanics

The CL32A107MQVNNNE is a multi-layer ceramic capacitor (MLCC) designed for surface mount technology (SMT). This capacitor features a capacitance of 100 µF and a voltage rating of 6.3V. Encased in a 1210 package size, the component measures approximately 3.2 mm in length, 2.5 mm in width, and 2.8 mm in thickness. The capacitor is characterized by an X5R dielectric material, ensuring stability over temperatures ranging from -55°C to +85°C.

Fabricated by Samsung Electro-Mechanics, a leader in the electronics component industry, this capacitor is suitable for general-purpose applications. It comes packaged in a 7-inch reel for automatic pick-and-place processes and has a temperature coefficient of 15% ppm/°C. Furthermore, it meets stringent international standards including RoHS compliance and is REACH compliant, making it environmentally friendly and safe for use in a variety of electronics applications.

As of the current writing, the factory lead time for this capacitor is approximately 18 weeks and 6 days, indicating the wait time from order placement to delivery under normal production conditions.

Industry Applications for CL32A107MQVNNNE

The CL32A107MQVNNNE capacitor’s characteristics and robustness make it an excellent candidate for various electronic applications across multiple industries. While the potential for these applications requires careful analysis and verification by engineering teams, here are illustrative examples:

  • Consumer Electronics: This capacitor could potentially be used in consumer electronics such as smartphones, laptops, and tablets where highly reliable and compact energy storage components are necessary.
  • Telecommunications: In telecommunications equipment, reliable capacitors are needed for signal processing. The temperature stability offered by the X5R dielectric of the CL32A107MQVNNNE could be beneficial.
  • Computing and Data Storage: High-capacitance MLCCs like the CL32A107MQVNNNE might be used in power supplies for servers and storage devices to help stabilize voltage and filter noise.
  • Industrial Automation: Automation systems require components that can operate reliably over a range of temperatures and conditions; hence, the robust nature of this capacitor might make it suitable for such applications.
  • Audio and Video Systems: High-quality capacitors are crucial in audio systems for buffering and filtering applications. This component, with its precise capacitance and voltage ratings, could potentially improve performance in these systems.

It is crucial to note that these potential industry applications are conceptual and illustrative. They require rigorous analysis and verification by appropriate engineering and design teams to ensure adherence to industry standards and application-specific requirements.

About Samsung Electro-Mechanics

Samsung Electro-Mechanics, established in 1973, has grown to become a prominent manufacturer in the electronic components industry. They are especially well-known for their expertise in Ceramic Capacitors and capacitors in general. Throughout its range, Samsung Electro-Mechanics products, including the CL32A107MQVNNNE, exhibit a commitment to high-quality, technological innovation, and reliability.

Where to Find CL32A107MQVNNNE by Samsung Electro-Mechanics

To procure the CL32A107MQVNNNE capacitor, a visit to findchips.com is recommended. This platform provides the opportunity to compare current stock levels and pricing at various distributors. Although the component has historically been available through distributors such as LCSC, Avnet Asia, and DigiKey, among others, for the most accurate and current availability, please check on findchips.com. Alongside, the site also allows users to explore alternative Ceramic Capacitors that might be equally suitable for specific applications.

Compare pricing for CL32A107MQVNNNE and other Ceramic Capacitors / Capacitors at findchips.com