CL32A226KOJNNNE by Samsung Electro-Mechanics

Overview of CL32A226KOJNNNE by Samsung Electro-Mechanics

The CL32A226KOJNNNE is a multilayer ceramic capacitor (MLCC) with a capacitance of 22µF and a rated voltage of 16V. This component, part of the Ceramic Capacitors subcategory, showcases a ±10% tolerance in capacitance and operates across a temperature range from -55ºC to +85ºC. Sized at 1210 (3.2 mm x 2.5 mm x 0.95 mm), it is designed for surface mount technology (SMT), making it a versatile choice for dense PCB layouts. Its dielectric material is ceramic, specifically classified under the X5R temperature coefficient, which provides moderate changes in capacitance with respect to temperature variations. Additionally, this capacitor adheres to environmental and safety standards, being RoHS compliant and lead-free (Pb-free).

The part is packaged in a 7-inch reel, ideal for automated assembly, and features a terminal finish of Matte Tin (Sn) with a Nickel (Ni) barrier, enhancing its solderability and resistance to corrosion. Noteworthily, this part is currently marked as “Active” in its lifecycle phase by the manufacturer Samsung Electro-Mechanics, suggesting ongoing production and availability. As of the current writing, the factory lead time for this part is approximately 20 weeks.

Industry Applications for CL32A226KOJNNNE

The broad operational characteristics and reliability of the CL32A226KOJNNNE allow it to potentially serve a diverse range of industrial applications. Here are some illustrative examples:

  • Consumer Electronics: In consumer electronics such as smartphones, tablets, and laptops, this capacitor could potentially be used for smoothing and filtering applications within power management circuits to enhance device reliability and battery efficiency.
  • Telecommunications: Due to its small size and reliability over a range of temperatures, it might be suitable for telecommunications equipment, such as transceivers and base stations, where stable capacitance in varying climate conditions is crucial.
  • Computing and Data Storage: For computing systems like servers and storage units, where stable power supply circuits are necessary for data integrity and hardware performance, MLCCs like the CL32A226KOJNNNE could assist in managing transient voltages and decoupling applications.
  • Industrial Automation: In automated production equipment, capacitors may handle power regulation tasks, supporting operational efficiency and safety in machinery that operates continuously under fluctuating thermal and mechanical conditions.
  • Healthcare: In medical devices that require precise electronic control and dependability, such as imaging equipment and patient monitoring systems, high-capacity ceramic capacitors might be ideal for ensuring consistent performance across a range of operating conditions.

It is important to note that these potential industry applications are purely conceptual and require further analysis and verification by engineering and design teams to ensure standards compliance and application suitability.

About Samsung Electro-Mechanics

Samsung Electro-Mechanics, a key player in the field of advanced electronic components, has a significant portfolio that includes various types of capacitors. The company is renowned for its innovation in the technology of Ceramic Capacitors, offering parts like the CL32A226KOJNNNE that demonstrate high functionality and reliability. Their products are widely used in sectors ranging from consumer electronics to industrial machinery, underlining their commitment to quality and performance. Samsung Electro-Mechanics continues to lead in the market by consistently upgrading its technology and production processes to meet the evolving demands of modern electronics.

Where to Find CL32A226KOJNNNE by Samsung Electro-Mechanics

To purchase the CL32A226KOJNNNE, buyers are advised to visit findchips.com for real-time pricing and stock availability information. This platform consolidates data from major distributors like LCSC, Avnet Asia, Avnet Americas, Future Electronics, RS, Mouser Electronics, DigiKey, and Farnell. While these distributors have historically ranged the part, their current stock can vary, and it’s best to rely on findchips.com for up-to-date insights. Furthermore, customers looking for similar or alternative components to the CL32A226KOJNNNE can explore other Ceramic Capacitors provided by Samsung Electro-Mechanics or other manufacturers through the same platform.

Compare pricing for CL32A226KOJNNNE and other Ceramic Capacitors at findchips.com