Overview of CL32B106KBJNNNE by Samsung Electro-Mechanics
The CL32B106KBJNNNE is a multilayer ceramic capacitor (MLCC) offering a capacitance of 10 µF and a rated DC voltage of 50V. This component features an X7R dielectric material, which provides stable electrical characteristics across a temperature range of -55ºC to +125ºC. With dimensions conforming to the 1210 (3225 mm) package, this surface mount device is design-optimized for general-purpose applications across various sectors, particularly where space and performance are critical.
Manufactured by Samsung Electro-Mechanics, this capacitor aligns with several important compliance and performance standards, evidenced by its RoHS, REACH compliance codes, and a Pebble-free code. Its compact size (3.2 mm x 2.5 mm x 2.7 mm) and temperature coefficient (15% ppm/°C) make it suitable for diverse applications requiring robust environmental endurance and performance reliability. The part operates under the EAR99 ECCN Code and ships on 7-inch reels suitable for automated assembly processes. As of the current writing, the factory lead time for this part is approximately 20 weeks.
Industry Applications for CL32B106KBJNNNE
Given its attributes, CL32B106KBJNNNE could potentially be utilized in various industrial domains. While the choice of this specific capacitor must be empirically validated by engineering teams, the following industries might benefit from its inclusion in their electrical designs:
- Consumer Electronics: Devices such as smartphones, laptops, and televisions could use this capacitor for power management and signal filtering applications, where stability over a wide range of operating temperatures is crucial.
- Telecommunications: In telecommunications equipment, this capacitor could potentially support RF signal applications and power conversion systems, due to its high capacitance in a compact form factor and its ability to operate over a broad temperature range.
- Automotive: For automotive electronics, components must endure extreme environmental conditions. Given its operational temperature range and reliability, this capacitor could find usage in applications such as fuel controllers, infotainment systems, and advanced driver-assistance systems (ADAS), provided that further specific automotive standards are met.
- Industrial Automation: This capacitor may be used in sensor interfaces, control units, and communication modules that require stable electrical performance across a range of temperatures and operating conditions.
Note that these potential industry applications are only illustrative and need a thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Samsung Electro-Mechanics
Samsung Electro-Mechanics, a crucial player in the field of electronic components, specializes particularly in the design and manufacture of Ceramic Capacitors. The company is known for its innovative approach in developing high-quality, durable capacitors suitable for a wide range of industrial applications. CL32B106KBJNNNE and similar parts exemplify their commitment to reliability and performance, catering to demands from consumer electronics to more rigorous sectors like automotive and industrial systems. These components are designed to offer durability and precision, ensuring performance stability and compliance with global environmental standards.
Where to Find CL32B106KBJNNNE by Samsung Electro-Mechanics
To source the CL32B106KBJNNNE, professionals are encouraged to utilize platforms such as findchips.com. Here, visitors can not only check current stock levels but also compare pricing from various distributors historically offering this model, including Avnet Americas, DigiKey, Mouser Electronics, and Future Electronics.
Visit Ceramic Capacitors to explore similar parts from Samsung Electro-Mechanics or other manufacturers, aiding in making an informed procurement decision.