Overview of CL32B106KMVNNWE by Samsung Electro-Mechanics
The CL32B106KMVNNWE by Samsung Electro-Mechanics is a multilayer ceramic capacitor (MLCC) that features a capacitance of 10 µF and a rated DC voltage of 63V. The capacitor falls under the Ceramic Capacitors category and is characterized by a ±10% tolerance in capacitance. Designed for surface mounting, it adheres to a 1210 [3225 Metric] size standard, and it is typically packaged in tape and reel form for automated assembly processes.
The dielectric type of this capacitor is X7R, which indicates a stable performance under varying temperature conditions with a temperature coefficient of 15% ppm/°C. Its operating temperature range spans from -55 °C to +125 °C, making it suitable for high reliability applications across a wide range of environmental conditions. Compliance with RoHS and REACH standards ensures that the part meets current environmental and health standards on hazardous substances. Additionally, the capacitor’s leads are finished with matte tin over a nickel barrier, providing enhanced durability and solderability.
Industry Applications for CL32B106KMVNNWE
The characteristics of the CL32B106KMVNNWE make it potentially suitable for a variety of industrial applications. This section will explore a few industries where such components could be used. It’s important to note that these potential applications are conceptual and must be verified by engineering and design teams to meet specific industry standards and requirements.
- Telecommunications: In telecommunications equipment where signal integrity is paramount, the stable capacitance and temperature characteristics of the MLCC might be used to ensure smooth operation.
- Consumer Electronics: In consumer electronics such as laptops and mobile phones, capacitors like the CL32B106KMVNNWE could potentially be used to stabilize voltage and filter noise on power lines.
- Automotive: Provided they meet specific industry standards such as AEC-Q200, capacitors like these might be applied in electronic control units (ECUs) within vehicles for managing engine functions.
- Industrial Automation: For robust industrial systems requiring reliable performance across a range of temperatures, the CL32B106KMVNNWE could be instrumental in power supply circuits.
- Electronic Manufacturing: Utilized in various circuit boards and electronic products, these capacitors potentially ensure functionality and reliability during manufacturing processes.
Please remember that any of these potential applications require thorough verification to ensure they comply with industry-specific norms and standards.
About Samsung Electro-Mechanics
Samsung Electro-Mechanics, a prominent name in the electronics components industry, specializes in manufacturing a comprehensive array of high-quality capacitors. Their expertise particularly shines in the realm of Ceramic Capacitors, where products like CL32B106KMVNNWE typify the company’s commitment to delivering versatile, reliable solutions for a variety of electronic applications. Not only does Samsung produce multilayer ceramic capacitors, but their product portfolio also spans a range of sizes, dielectric materials, and specifications suitable for varied electronic needs. This depth of product range allows them to serve multiple sectors, from consumer electronics to industrial devices, ensuring high performance and adherence to applied standards.
Where to Find CL32B106KMVNNWE by Samsung Electro-Mechanics
To purchase the CL32B106KMVNNWE, it is recommended to utilize resources like findchips.com. On the site, buyers can find not only Ceramic Capacitors but also compare alternatives and availability from various distributors. This component has historically been available from distributors such as Avnet Asia, Future Electronics, Mouser Electronics, Avnet Americas, and DigiKey. However, to determine current stock levels and pricing, visiting Findchips would provide the most up-to-date information.