CL32B226KAJNNNE by Samsung Electro-Mechanics

Overview of CL32B226KAJNNNE by Samsung Electro-Mechanics

The CL32B226KAJNNNE is part of Samsung Electro-Mechanics’ lineup of Ceramic Capacitors, specifically designed for general-purpose applications. This ceramic multilayer capacitor (MLCC) features a capacitance of 22µF and a rated DC voltage of 25V. It is constructed in a compact 1210 (3225 metric) package, measuring 3.2 mm x 2.5 mm x 2.7 mm. Designed to perform within a wide temperature range of -55ºC to +125ºC, it supports the X7R dielectric, offering stable electrical characteristics across temperatures and maintaining a ±10% tolerance in capacitance.

Engineered for high reliability, the CL32B226KAJNNNE uses a nickel barrier and a matte tin terminal finish, which makes it suitable for machine assembly and robust against various environmental factors. This part complies with several important standards and regulations including RoHS (lead-free), REACH compliant, and is defined by the JESD-609 e3 code. With a factory lead time of 20 weeks as of the current writing, it represents a critical component choice for designers requiring certified quality and significant lifespan.

Industry Applications for CL32B226KAJNNNE

The CL32B226KAJNNNE by Samsung could potentially be utilized in various high-tech industries, where stable capacitor performance and high reliability are essential. This section maps potential applications, keeping in mind that use should be verified by engineering teams to ensure compliance with specific standards and requirements:

  • Consumer Electronics: Could be found in devices such as smartphones, tablets, and laptops, where stability over a range of environmental temperatures and compact size is crucial.
  • Industrial Automation: Potentially useful in control systems where precise capacitance control is required to maintain system stability and performance under varying thermal conditions.
  • Telecommunications: This capacitor might find utility in telecommunications infrastructure, where reliable performance over a broad temperature range can be vital for signal integrity.
  • Aerospace and Defense: Given the wide operating temperature range and advanced specifications, this component might also be suitable for use in space technology and avionics, where components must withstand extreme environmental conditions.
  • Smart Cities: Could be employed in IoT solutions pertinent to environmental monitoring and control systems that require reliable long-term performance in outdoor conditions.

Note that these potential industry applications are only illustrative and require careful analysis by relevant design teams to ensure total compliance with all industry-specific standards and requirements.

About Samsung Electro-Mechanics

Samsung Electro-Mechanics, a pivotal figure in the electronics components industry, specializes in a wide array of capacitor technologies with CL32B226KAJNNNE being a prime example of their expertise in Ceramic Capacitors. The company is renowned for its technological innovation and contributes to multiple segments with high-quality, reliable components. Not only does Samsung Electro-Mechanics provide a broad range of ceramic capacitors, but its products also meet stringent international standards, making them suitable for a variety of demanding applications across all electronics sectors. This underlines their commitment to quality and performance, making their products a trusted choice for engineers around the world.

Where to Find CL32B226KAJNNNE by Samsung Electro-Mechanics

To find CL32B226KAJNNNE, potential buyers can conduct their research through platforms like findchips.com. This capacitor and others within the larger category of Ceramic Capacitors are available here, and users can compare current stock levels and pricing across different distributors. Historically, distributors such as DigiKey, Mouser Electronics, Farnell, and Avnet have stocked this component, but availability may vary. Hence, checking real-time data on findchips.com can provide updated information.

Compare pricing for CL32B226KAJNNNE and other Ceramic Capacitors / Capacitors at findchips.com