CL32B226KOJNNNE by Samsung Electro-Mechanics

Overview of CL32B226KOJNNNE by Samsung Electro-Mechanics

The CL32B226KOJNNNE is a multilayer ceramic chip capacitor (MLCC) with a capacitance of 22 µF and rated voltage of 16V. It features a ±10% tolerance and operates within a temperature range of -55°C to +125°C. This part is characterized by its compact 1210 size (3.2mm x 2.5mm x 2.7mm), X7R dielectric material, and is surface-mount capable. Its robust construction enables stable electrical characteristics over a broad temperature range and bias conditions. As a general-purpose capacitor, it comes in an embossed plastic tape and reel package designed for automated assembly processes. Notably compliant with RoHS standards, it also aligns with environmental and regulatory demands by being lead-free and REACH compliant.

Industry Applications for CL32B226KOJNNNE

CL32B226KOJNNNE could potentially serve in various applications across multiple industries. Its robust specification profile makes it suitable for environments requiring durability and reliability. Below are a few industries where this capacitor might serve effectively:

  • Consumer Electronics: Devices such as smartphones, tablets, and laptops might incorporate these capacitors due to their compact size and reliability over wide temperature ranges.
  • Automotive: Suitable for non-critical systems within vehicles, such as entertainment systems, due to its capacity to handle a range of temperatures and conditions.
  • Industrial Automation: These capacitors can be used in control systems and sensors that monitor and regulate industrial processes, benefiting from the capacitor’s X7R temperature stability and robust packaging.
  • Telecommunications: In base stations and networking equipment, where stability over varying temperatures is crucial, the ceramic capacitors with X7R characteristics could provide the necessary reliability.
  • Aerospace and Defense: Though this would depend on specifications and certification requirements beyond general commercial standards, the capacitor could theoretically find limited application, provided all requisite approvals are in place.

It’s important to note that the potential applications listed here are conceptual and illustrative. Each application needs proper verification by engineering and design teams for compliance with industry standards and specific performance requisites.

About Samsung Electro-Mechanics

Samsung Electro-Mechanics is a dominant player in the electronic components industry, particularly known for its comprehensive range in the Ceramic Capacitors market. The company’s proficiency in developing high-quality capacitors is reflected in products like the CL32B226KOJNNNE and similar MLCCs. They continually innovate in capacitor technology, producing parts that meet high standards of reliability and performance required in advanced electronic circuits. Through their cutting-edge facilities and strategic focus on R&D, Samsung Electro-Mechanics remains a major supplier to industries demanding the highest quality components.

Where to Find CL32B226KOJNNNE by Samsung Electro-Mechanics

To purchase the CL32B226KOJNNNE, a visit to Findchips.com is recommended. This platform allows you to compare stock levels and pricing from various distributors. Historically, this part has been available from distributors like LCSC, Avnet Asia, Future Electronics, and Mouser Electronics. While current availability can vary, Findchips.com provides up-to-date information about stock and offers alternatives for similar Ceramic Capacitors from Samsung Electro-Mechanics and other manufacturers.

Compare pricing for CL32B226KOJNNNE and other Ceramic Capacitors at findchips.com