Overview of CL32B475KBUYNNE by Samsung Electro-Mechanics
The CL32B475KBUYNNE is a ceramic capacitor from Samsung Electro-Mechanics, designed for general-purpose applications. It features a capacitance of 4.7 µF, a rated voltage of 50 V, and a tolerance of ±10%. This component utilizes X7R dielectric material, which is known for its moderate temperature stability and is suitable for a variety of temperature ranges from -55ºC to +125ºC. The capacitor is packaged in a 1210 (3225 mm) chip form factor, making it ideal for surface-mount technology (SMT) applications.
As of the current writing, the part is active in the market and compliant with standards such as RoHS and Pb-free. The physical dimensions include a height of 2 mm, a width of 2.5 mm, and a length of 3.2 mm, making it compact enough to fit into diverse electronic designs. The component is also equipped with a matte tin over nickel terminal finish, enhancing its solderability.
With a factory lead time of approximately 20 weeks, planning for procurement might require some foresight, especially in environments where lead times are critical. The CL32B475KBUYNNE is suitable for a range of applications in various industries due to its reliable performance and robust specifications.
Industry Applications for CL32B475KBUYNNE
The CL32B475KBUYNNE might be utilized across multiple industries, given its versatile properties. Here are some examples of potential use cases:
- Consumer Electronics: This capacitor could be found in devices such as smartphones, tablets, or audio equipment. The 4.7 µF capacitance can serve various functions, such as bypassing or filtering applications, which might enhance signal integrity.
- Internet of Things (IoT): In IoT devices, the capacitor could support power management systems, ensuring stable voltage levels, which is crucial for sensor and communication modules. The X7R dielectric is beneficial due to its temperature stability and reliability over a range of operating conditions.
- Telecommunications: The CL32B475KBUYNNE might be used in RF circuits or other communication devices where capacitance stability is essential for signal processing. Its small size and surface-mount configuration make it an excellent fit for densely packed circuit boards.
- Industrial Automation: The capacitor could potentially be integrated into control systems or motor drives, where it might play a role in smoothing voltage fluctuations and ensuring consistent performance across varying operational conditions.
- Robotics and Drones: In these applications, capacitors like the CL32B475KBUYNNE might support motor control circuits and power distribution systems. Its ability to handle temperature extremes may also be beneficial in outdoor or harsh environments.
Please note that while these potential industry applications could illustrate feasible uses of the CL32B475KBUYNNE, they require careful analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Samsung Electro-Mechanics
Samsung Electro-Mechanics is a manufacturer known for its extensive portfolio of electronic components, including capacitors. The company has established itself in the industry by producing high-quality components with advanced technologies. Their ceramic capacitors, including the CL32B475KBUYNNE, are designed for reliable performance in various applications. Their product line encompasses different ceramic capacitor types, characterized by varying capacitance values, voltage ratings, and dielectric materials.
Samsung Electro-Mechanics focuses on innovations and adheres to international standards for quality and safety, ensuring that their components meet the demands of contemporary electronic designs. They offer an array of ceramic capacitors that cater to both low- and high-voltage applications, with features that align with specific industry standards.
Research Price and Stock for CL32B475KBUYNNE by Samsung Electro-Mechanics on Findchips.com
To ascertain current pricing and stock levels for the CL32B475KBUYNNE, it is advisable to visit Findchips.com. This platform provides a comprehensive overview of stock availability and pricing across various distributors. Historically, the part has been available through distributors such as Avnet Asia, Quest Components, Future Electronics, and Mouser Electronics. However, availability may fluctuate, requiring users to consult Findchips for the most accurate and updated information.
Additionally, exploring the Ceramic Capacitors section on Findchips could uncover alternative parts from Samsung Electro-Mechanics or other manufacturers that might fit your specific requirements, offering a broader range of options for your application.