CL32B475KCVZW6E by Samsung Electro-Mechanics

Overview of CL32B475KCVZW6E by Samsung Electro-Mechanics

The CL32B475KCVZW6E, manufactured by Samsung Electro-Mechanics, is a multilayer Ceramic Capacitor designed for surface mount assembly. It boasts a capacitance value of 4.7µF with a ±10% tolerance. Its dielectric material is ceramic, and it operates with a temperature coefficient of X7R, allowing a stable performance across a temperature range of -55°C to 125°C. The CL32B475KCVZW6E can handle a rated DC voltage of 100V, which is quite robust for most standard applications.

This component is encapsulated in a rectangular 1210 package, commonly used in compact electronics due to its minimal space requirement on printed circuit boards. The surface mount feature aligns with contemporary SMT (Surface Mount Technology) production lines, significantly streamlining the assembly process. The termination is made of tin over nickel, providing reliable soldering and long-lasting connection integrity. The part is compliant with RoHS and REACH regulations, ensuring it meets global environmental and health standards. Additionally, as an active part with a 20-week factory lead time, it remains a preferred choice for designers and procurement specialists seeking reliable supply continuity.

Industry Applications for CL32B475KCVZW6E

The versatility of the CL32B475KCVZW6E lends itself to potential application across multiple industries where electrical stability and robust performance are required. Notably, given the following considerations and characteristics of Ceramic Capacitors, several industry applications could be conceptualized:

  • Consumer Electronics: Mobile phones, laptops, and other portable electronic devices could potentially integrate this capacitor into their design, benefiting from its compact size and substantial voltage handling capability. The X7R dielectric provides stable capacitance across varying conditions, which is crucial for the reliability of personal electronics.
  • Telecommunications: Given its operational temperature range and durability, it might serve in telecommunications equipment, including base stations and repeater modules, where consistent performance is required across wide environmental conditions.
  • Industrial Automation: Automation control systems and industrial sensors could benefit from the dependability and stability offered by the CL32B475KCVZW6E. The capacitor’s ability to operate under significant temperature extremes and voltage stresses would potentially strengthen device reliability in harsh industrial environments.

It is important to note that these potential industry applications are illustrative and would require specific technical evaluation and validation by engineering and design teams to ensure compliance with industry standards and application-specific requirements.

About Samsung Electro-Mechanics

Samsung Electro-Mechanics, established in 1973, has been a pivotal force in the development and production of electronic components. A significant part of their product line includes an array of Ceramic Capacitors, among which is the CL32B475KCVZW6E. The company specializes in developing capacitor technology with high reliability and performance, catered to a broad market ranging from consumer electronics to industrial applications.

Their capacitors are known for their durable design and innovative material use, ensuring peak performance under challenging conditions. The expertise Samsung Electro-Mechanics provides in this component category solidifies their reputation as a leading manufacturer committed to advancing capacitor technology for diverse applications.

Where to Find CL32B475KCVZW6E by Samsung Electro-Mechanics

To procure the CL32B475KCVZW6E, you are advised to conduct a comprehensive search on Findchips.com. This platform provides up-to-date inventory data, pricing, and availability from various distributors. Historically, this part has been available at distributors including Avnet Asia, Bristol Electronics, Avnet Americas, Future Electronics, Mouser Electronics, and DigiKey. However, actual stock levels and availability may vary, and it is advised to check Findchips.com for the most current information.

In addition, Findchips.com can be used to explore alternate parts to the CL32B475KCVZW6E that might be offered by Samsung Electro-Mechanics or other manufacturers in the Ceramic Capacitors category.

Compare pricing for CL32B475KCVZW6E and other Ceramic Capacitors / Capacitors at findchips.com