CL32Y106KCVZNWE by Samsung Electro-Mechanics

Overview of CL32Y106KCVZNWE by Samsung Electro-Mechanics

The CL32Y106KCVZNWE is a Ceramic Capacitor characterized by its multilayer ceramic construction. Designed with a capacitance value of 10 µF and a voltage rating of 100V, this component offers a robust solution for various electronic applications. The capacitor features a tolerance of ±10%, operates with an X7S temperature coefficient, and comes in a 1210 chip size. Its temperature characteristics provide a change of 22% ppm/°C, ensuring performance stability across a temperature range from -55 °C to +125 °C.

As a surface mount device, it is suited for automated assembly processes, and its dimensions are 3.2 mm in length and 2.5 mm in height and width, making it compact yet capable. The part also conforms to environmental and safety standards, being RoHS compliant and REACH compliant. Complying with ECCN code “EAR99”, it’s suitable for a broad export market without needing specific export licenses in many cases.

Additionally, it’s notable for its “Factory Lead Time” of 20 weeks as of the current data, indicating availability timelines that could affect procurement strategies.

Industry Applications for CL32Y106KCVZNWE

Given its specifications, the CL32Y106KCVZNWE is potentially suitable for various industrial applications. However, it is essential to note that the following use cases are hypothetical and require verification by engineering teams for adherence to specific application standards:

  • Consumer Electronics: The capacitor could possibly be employed in devices such as smartphones, laptops, or tablets where stable voltage and temperature performance is critical.
  • Industrial Automation: Its ability to operate across a wide temperature range and stability makes it a plausible candidate for use in industrial control systems.
  • Telecommunications: The part might be used in telecommunications equipment, including base stations, where reliable and consistent performance is crucial.
  • Computing and Data Storage: Given its compact size and capacitance value, it could potentially be used in power supply circuits within servers and storage units.
  • Consumer Electronics: This capacitor can also be ideal for audio and video devices, providing necessary filtering and stabilization of power supplies.

These potential applications are conceptual and should be validated by specialized teams to meet all relevant industry and performance standards.

About Samsung Electro-Mechanics

Samsung Electro-Mechanics, a prominent provider in the electronics component industry, specializes significantly in the development and manufacturing of Fixed Capacitors. They are recognized for their innovation in creating miniaturized, high-capacity, and high-performance capacitors. The CL32Y106KCVZNWE and other similar ceramic capacitors underscore their commitment to advancing capacitor technology, which finds applications across a broad spectrum of industries, from consumer electronics to sophisticated telecommunications systems.

Where to Find CL32Y106KCVZNWE by Samsung Electro-Mechanics

To secure the CL32Y106KCVZNWE, buyers are recommended to utilize platforms like findchips.com. This site allows for precise checks on availability and pricing from multiple vendors. Historically, suppliers such as Avnet Asia, Avnet Americas, Future Electronics, Mouser Electronics, and DigiKey have stocked this item. However, current stock levels and prices can vary, so accessing findchips.com will provide up-to-date information. Looking for alternate parts within the Fixed Capacitors category could provide additional options for manufacturers and procurers.

Compare pricing for CL32Y106KCVZNWE and other Fixed Capacitors / Capacitors at findchips.com