Overview of CLA4603-085LF by Skyworks Solutions Inc.
The CLA4603-085LF is a high-performance PIN diode designed by Skyworks Solutions Inc., optimized for limiter applications across high frequency to C band. This component features robust specifications, including a minimum breakdown voltage of 20V, diode forward resistance maximum of 2 ohms, and a remarkably low diode capacitance max of 0.4 pF, making it highly efficient for fast-switching applications. Encased in a 2 x 2 mm, ultra-miniature, green, QFN-3 package, it assures minimal space utilization coupled with high functionality. Its high operating temperature range (-55°C to 175°C) underlines its resilience and versatility in various challenging environments. Notably, its compliance with RoHS and REACH depicts Skyworks’ commitment to environmentally friendly manufacturing processes. The part currently has an active lifecycle status, ensuring its availability and support for ongoing and future projects.
Industry Applications for CLA4603-085LF
The CLA4603-085LF may find potential applications in various industries due to its superior specifications and robust design. Such applications include:
- Telecommunications: With its high-frequency performance, the CLA4603-085LF is ideally suited for RF switching and attenuation, serving as a critical component in cellular base stations, satellite communication systems, and RF signal processing.
- Automotive: Its resilience to extreme temperatures and high reliability may make it suitable for automotive applications, including vehicle-to-everything (V2X) communication systems and radar applications for advanced driver-assistance systems (ADAS).
- Aerospace and Defense: The component’s ability to operate under harsh conditions and over a broad temperature range renders it an ideal choice for aerospace and defense applications such as phased array radars, electronic warfare, and communication systems.
- Internet of Things (IoT): The CLA4603-085LF could be integral in IoT devices requiring high-speed switching and low power consumption for wireless communication applications.
Its notable product properties, such as low capacitance, high operating temperature range, and surface-mount package, underscore its suitability for these demanding applications.
About Skyworks Solutions Inc.
Skyworks Solutions Inc. is a leading entity in the semiconductor industry, specializing in the design and manufacture of high-performance semiconductors including a wide range of diodes, with a particular strength in PIN diodes. The CLA4603-085LF represents just one example of Skyworks’ commitment to providing components that offer superior performance, quality, and reliability. Moreover, Skyworks’ focus on innovation and environmental responsibility ensures that their products, including other similar parts to the CLA4603-085LF, meet the latest technical requirements and comply with global environmental standards.
Where to Find CLA4603-085LF by Skyworks Solutions Inc
For professionals seeking to procure the CLA4603-085LF, FindChips.com provides a reliable and up-to-date source for this part and other PIN Diodes. The website aggregates availability and pricing from multiple distributors, offering a comprehensive view of the market. Historically, the part has been available from distributors such as DigiKey, Mouser Electronics, Richardson RFPD, and Chip1Cloud. However, stock levels and availability can fluctuate, so it is recommended to check FindChips.com for the current listings.