Overview of CLA4607-085LF by Skyworks Solutions Inc.
The CLA4607-085LF is a specialized diode, specifically categorized under PIN Diodes. This component boasts a breakdown voltage of 180 volts and is constructed from silicon. Its package is a green, ultra-miniature, 2×2 mm QFN-2 (Quad Flat No-leads), suitable for compact applications requiring low space. The diode provides RF diode functionality for applications where limiting is necessary.
The part supports a maximum power dissipation of 1.3 watts and operates efficiently within a temperature range of -40°C to +150°C, making it adaptable to various operating environments. The diode’s capacitance properties are notable, with a nominal capacitance of 0.3 picofarads and a maximum of 0.35 picofarads. This is complemented by its minimal forward resistance of 2 ohms at a test frequency of 500 MHz, highlighting its effectiveness in high-frequency applications.
A key attribute of the CLA4607-085LF is its compliance with several regulatory standards, including RoHS and REACH, ensuring its suitability for global markets. It is also classified under ECCN code “EAR99”, facilitating easier international transactions. Additionally, the moisture sensitivity level of 1 indicates superior performance reliability under varied environmental conditions.
Industry Applications for CLA4607-085LF
The PIN Diodes like the CLA4607-085LF have a broad range of potential applications across various industries. However, their use in specific sectors depends heavily on the unique properties of the diode, such as voltage thresholds, resistance, and temperature handling capabilities. Here are a few industries where the CLA4607-085LF might potentially be used:
- Telecommunications: Due to its ability to handle high-frequency operations and robustness in variable temperatures, the CLA4607-085LF could potentially be utilized in RF switch and limiters within telecommunications infrastructure, aiding in signal modulation and reception.
- Consumer Electronics: The small form factor and low capacitance of the diode might make it suitable for devices such as smartphones and tablets, particularly in RF interfaces where space and efficiency are critical.
- Industrial Automation: The broad temperature range and moisture resistance make this diode a possible candidate for use in automated machinery and sensors that operate under harsh industrial conditions.
Note that these potential industry applications are purely illustrative and require thorough verification by engineering and design teams to ensure compliance with specific industry standards and application requirements.
About Skyworks Solutions Inc.
Skyworks Solutions Inc. is a prominent player in the semiconductor industry, especially known for its high-performance semiconductor devices. Their expertise in manufacturing PIN Diodes is well recognized, and CLA4607-085LF is one of the many innovative products they offer. Skyworks’ portfolio also includes a variety of other diodes, leveraging advanced technologies and materials to cater to a wide array of applications, from consumer electronics to complex telecommunications systems.
Where to Find CLA4607-085LF by Skyworks Solutions Inc
To purchase the CLA4607-085LF, potential buyers can explore various distributors via findchips.com. This platform enables users to compare current stock levels and pricing across multiple vendors. Traditionally, this part has been available from distributors such as Richardson RFPD, Verical, Mouser Electronics, and DigiKey. To explore alternate parts or similar components from Skyworks Solutions Inc. or other manufacturers, browsing through PIN Diodes on findchips.com is recommended.