CLF6045NIT-3R3N-D by TDK Corporation

Overview of CLF6045NIT-3R3N-D by TDK Corporation

The CLF6045NIT-3R3N-D is a general-purpose inductor manufactured by TDK Corporation, designed to meet a wide range of application needs. This component, measuring 6.3mm x 6mm x 4.5mm, is utilized in various electrical circuits requiring inductance of 3.3 µH with a maximum rated current of 3.5A. The inductor operates efficiently across a broad temperature range, from -55 to +150 degrees Celsius, making it suitable for applications in demanding environments. The inductor is designed for surface mount technology (SMT), allowing for more streamlined and automated manufacturing processes. Compliance with RoHS standards ensures that the part is free from harmful substances, aligning with global environmental regulations. Additionally, it is characterized by a low DC resistance (DCR) value of 0.019 Ω, minimizing power losses and enhancing overall efficiency.

Industry Applications for CLF6045NIT-3R3N-D

The versatile performance and specifications of the CLF6045NIT-3R3N-D allow for its use in a multitude of industry applications. Potential use cases might include but are not limited to:

  • Environmental Monitoring: This inductor could potentially be a component in devices for monitoring air quality, temperature, humidity, or other environmental parameters. Its tolerance for extreme temperatures makes it ideal for equipment used in varied and harsh climates.
  • Industrial Automation: Within automated manufacturing lines or robotics, the CLF6045NIT-3R3N-D might find its application in control units or power distribution systems where a stable inductance is crucial to manage currents effectively.
  • Consumer Electronics: Its compact size and efficiency would make it a suitable choice for compact devices such as smartphones, wearables, or portable gadgets where space is limited, and power efficiency is valued.
  • Power Supplies: The inductor’s role in smoothing out ripples in various types of power supplies could be crucial, particularly in switching power supplies where efficiency and space constraints are pertinent concerns.

Note that these potential applications are illustrative and require thorough analysis and verification by engineering and design teams to ensure compatibility and performance in specific contexts.

About TDK Corporation

TDK Corporation is a global leader in the electronic components industry, known for its innovative research and development in the field of inductors and a wide array of electronic components. Within the realms of Fixed Inductors, TDK Corporation offers a broad portfolio, ranging from power inductors for automotive applications to miniature inductors for mobile devices, demonstrating versatility and technological advancement. The CLF6045NIT-3R3N-D exemplifies TDK’s commitment to quality, performance, and reliability. These attributes, coupled with adherence to stringent industry standards like AEC-Q200, underscore TDK’s ability to meet diverse market demands. Through continuous improvement and a customer-centric approach, TDK remains at the forefront of supplying components that underpin a myriad of electronic devices and systems worldwide.

Where to Find CLF6045NIT-3R3N-D by TDK Corporation

For those seeking to procure the CLF6045NIT-3R3N-D inductor, conducting research on findchips.com is an excellent starting point. The site provides up-to-date information on stock levels, pricing, and availability across a wide range of distributors. While this part has historically been available from distributors such as Sensible Micro Corporation, Rutronik, TTI, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark, inventory levels and pricing are subject to change. Therefore, prospective buyers are encouraged to visit findchips.com to get the latest updates and explore alternatives within the Fixed Inductors category, not only from TDK Corporation but other notable manufacturers as well.

Compare pricing for CLF6045NIT-3R3N-D and other Fixed Inductors / Inductors at findchips.com