CLRC66302HN,151 by NXP Semiconductors

Overview of CLRC66302HN,151 by NXP Semiconductors

The CLRC66302HN,151 is a high-performance multi-protocol NFC frontend packaged in a 32-pin QFN format. It operates at a frequency of 13.56 MHz, which is characteristic of many Near Field Communication (NFC) applications. This part is responsible for both reading and writing functions, making it suitable for a range of applications in consumer electronics and telecommunications.

This component features a programmable memory of 8 KB, which can enhance its versatility in different applications. The output power specifications are not explicitly defined, but it operates within a supply voltage range starting at a minimum of 3V, with a nominal supply voltage of 5V. The operational temperature range of the CLRC66302HN,151 extends from -25 °C to 85 °C, allowing it to function in various environmental conditions.

The part adheres to RoHS compliance standards, and its packaging materials are primarily plastic and epoxy. Additional attributes include a moisture sensitivity level of 1, which indicates moderate sensitivity to moisture – a characteristic that can affect handling and storage considerations during manufacturing processes.

The manufacturing lead time is currently marked at approximately 13 weeks as of the time of this writing, which may influence procurement and project timelines. This information is critical for engineers and procurement teams to consider when planning purchases.

Industry Applications for CLRC66302HN,151

The CLRC66302HN,151 could find potential applications across several industries. Below are some examples where this NFC frontend might be leveraged:

  • Consumer Electronics: This part might be utilized in devices such as smartphones and tablets for NFC-based functionalities, which could include mobile payments, ticketing systems, or data sharing. The programmable memory could play a role in storing user-specific data.
  • Financial Technology (Fintech): The CLRC66302HN,151 could support payment terminals or digital wallets, facilitating contactless transactions. Its read/write capabilities could handle various financial applications where rapid and secure data exchange is vital.
  • Smart Home Devices: The NFC frontend might be incorporated into smart locks or home automation systems, allowing for secure access and control via NFC-enabled devices. The operational temperature range would be suitable for domestic environments.
  • Wearable Technology: In wearables like smartwatches or fitness trackers, the CLRC66302HN,151 could be used for facilitating seamless connectivity to other devices, enabling functions such as payment processing or data synchronization.
  • Access Control Systems: This part might find its way into security systems, granting access via NFC-enabled cards or devices, improving convenience and security for users.

It is important to note that these potential industry applications are only conceptual and illustrative; therefore, thorough analysis and verification by engineering and design teams are required to ensure adherence to industry standards and specific application requirements.

About NXP Semiconductors

NXP Semiconductors is a significant player in the production of various electronic components, including those categorized under Other Telecom ICs. The company’s focus on innovation in telecommunications circuits has positioned it as a key provider of integrated solutions for multiple applications. Within its product line, the CLRC66302HN,151 is part of a family of NFC solutions designed to address the growing need for secure and efficient communication in various consumer and industrial applications.

Beyond the CLRC66302HN,151, NXP Semiconductors offers a range of similar parts that could meet different project requirements, emphasizing flexibility and adaptability in design.

Where to Find CLRC66302HN,151 by NXP Semiconductors

CLRC66302HN,151, it is advisable to conduct research on its availability through various distributors. Notably, this part has been historically available at distributors such as:

  • EBV Elektronik
  • Chip1Stop
  • Avnet Silica
  • Rochester Electronics
  • Mouser Electronics
  • DigiKey

To ensure accurate information on current stock levels and pricing, visiting findchips.com is recommended. Additionally, by searching the Other Telecom ICs category, you might discover alternate parts and solutions that could be offered by NXP Semiconductors or other manufacturers, allowing you to make informed procurement decisions.

Compare pricing for CLRC66302HN,151 and other Other Telecom ICs / Telecommunication Circuits at findchips.com