Overview of CM1213A-04S7 by onsemi
The CM1213A-04S7 by onsemi is an Electrostatic Discharge (ESD) protection array featuring low capacitance and configurations including 1, 2, and 4-channel arrays. Packaged in a SC-88 (identical to an SC-70 with 6 leads) form factor, this device is designed to offer robust ESD protection in a compact size, with each unit arrayed on a 3000-piece reel. The protection diode maintains a maximum clamping voltage of 10V and operates at a standard voltage of 3.3V. The diode case, specifically designed in SC-70 style, supports a pin count of six, adhering to RoHS compliancy, further highlighting its suitability for environmentally sensitive applications.
This part categorizes under Transient Suppressors in the diode category, equipped with avalanche technology that facilitates voltage suppression.
Industry Applications for CM1213A-04S7
This component is suitable for various applications across multiple industries. Given its characteristics, the following industries might find the CM1213A-04S7 particularly useful:
- Consumer Electronics: Often used in electronic devices that require ESD protection to enhance the durability of frequently handled devices such as smartphones, tablets, and other personal electronics. The low capacitance might help in preserving the signal integrity in high-speed communication interfaces within these devices.
- Computing and Data Storage: The CM1213A-04S7 could potentially protect sensitive components in servers and storage devices from sudden voltage spikes, thus preserving data integrity and system reliability.
- Telecommunications: It can be instrumental in protecting telecom infrastructure components, including routers and switches, which are critical for maintaining network communication integrity.
These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About onsemi
onsemi, formerly known as ON Semiconductor, is a renowned producer in the electronics field, especially noted for its persistent advancements in power and signal management, among a broader portfolio. In the domain of Transient Suppressors, onsemi offers a variety of solutions designed to protect electronic devices from sudden voltage spikes, including ESD events. Their product range reflects a commitment to reliability and efficiency, demonstrated through their offerings such as CM1213A-04S7 and other similar components. onsemi’s products generally target a wide range of applications, from consumer electronics to industrial systems, ensuring the broad applicability of their diode technologies.
Where to Find CM1213A-04S7 by onsemi
To procure the CM1213A-04S7, prospective buyers should consult reliable and up-to-date sources like findchips.com. This platform will assist in accessing current stock levels and pricing from a variety of distributors. Historically, distributors such as Chip1Stop, Ameya Holding Limited, TME, Rochester Electronics, Quest Components, Avnet Americas, and Newark have stocked this part. However, availability can vary, and it is recommended to check for the most current information on findchips.com. Additionally, for alternatives to the CM1213A-04S7, Transient Suppressors provided by onsemi or other manufacturers can also be explored through this resource.