CM1624-08DE by onsemi

Overview of CM1624-08DE by onsemi

The CM1624-08DE by onsemi is an EMI (Electromagnetic Interference) filter with integrated ESD (Electrostatic Discharge) protection, designed to enhance the reliability and performance of electronic systems by mitigating unwanted electromagnetic and electrostatic energy. Packaged in a compact UDFN-16 format with dimensions of 3.3×1.35 mm and a pitch of 0.4P, this component is optimized for space-constrained applications. Its configuration supports 8 data lines, utilizing an RLC Pi filter circuit that contributes to its effectiveness in noise suppression across these lines. The component is RoHS compliant, adhering to current environmental and safety standards.

The part is characterized by a capacitance of 12 µF, a DC resistance maximum of 46 Ω, and an inductance of 0.02 µH. These attributes make it suitable for applications requiring precise control over EMI and ESD parameters to safeguard sensitive data lines. Whether utilized in digital devices, communication ports, or complex electronic assemblies, the CM1624-08DE facilitates enhanced protection and performance. Its operating temperature range from -40 °C to 85 °C, alongside a rated voltage of 2.5 V, underscores its versatility in various operating conditions. Packaged on a 3000 reel for tape and reel assembly processes, it’s designed for efficient manufacturing and integration workflows.

Industry Applications for CM1621-08DE

  • Space Technology: In the demanding environments of space technology, the CM1624-08DE might be utilized in satellite communication systems where precise EMI filtering and robust ESD protection are critical. Components in this sector must withstand extreme temperature variations and high levels of electromagnetic interference, making rigorous filtering and protection essential.
  • Aerospace and Defense: Aircraft avionics, military communication devices, and ground control systems could potentially incorporate these filters to secure data integrity and operational reliability under the electromagnetic influences typical in these environments. The device’s compact form factor and high degree of protection make it suitable for these applications.
  • Transportation and Logistics: Within the transportation sector, vehicle electronic systems, including those used in electric vehicles (EVs) and autonomous vehicles, may benefit from the CM1624-08DE’s properties. These applications demand high levels of EMI filtering to mitigate the electrical noise from engines, power inverters, and other in-vehicle sources.
  • Renewable Energy: In renewable energy applications such as inverter control units for solar panels or wind turbines, the CM1624-08DE could help in managing EMI and protecting against static discharge. This ensures the longevity and efficiency of those systems that are critical in the production of clean energy.

Note: These possible applications are conceptual and require validation by engineering and design teams to ensure compatibility and performance in specific contexts.

About onsemi

onsemi is a leader in semiconductor solutions, with a focus on driving energy-efficient innovations. This commitment extends to their range of Data Line Filters, among which the CM1624-08DE represents a blend of their expertise in EMI filtering and ESD protection. onsemi’s products are known for their reliability and performance in demanding applications, making them a preferred choice for engineers and designers across various industries.

Within the realm of Data Line Filters and protective components, onsemi offers a portfolio that addresses a wide range of needs, from basic EMI filtering to complex integrated solutions that provide both filtering and surge protection. The CM1624-08DE is an example of their innovation, designed to meet rigorous industry standards and provide superior protection for sensitive electronic systems.

Where to Find CM1624-08DE by onsemi

To find the CM1624-08DE for your application, we recommend starting your search at findchips.com. Here, you can explore current stock levels, pricing, and availability from a range of distributors. While this part has been available through distributors such as Win Source Electronics, Flip Electronics, Chip1Cloud, and Ameya Holding Limited, stock levels and availability can fluctuate. For this reason, visiting FindChips will provide you with the most current information. Additionally, through FindChips, you can explore other Data Line Filters that might suit your needs, offered by onsemi as well as other manufacturers, ensuring you find the best fit for your application.

Compare pricing for CM1624-08DE and other Data Line Filters / Filters at findchips.com