CM200C32768DZFT by Citizen Finedevice Co Ltd

Overview of CM200C32768DZFT by Citizen Finedevice Co Ltd.

The CM200C32768DZFT is a parallel – fundamental Quartz Crystal unit that operates at a nominal frequency of 32.768kHz. It is designed for surface mount (SMD) applications and comes in a compact, RoHS compliant, plastic 4-pin package. This electronic component is specified to have a frequency tolerance of ±20 ppm and a load capacitance of 12.5 pF. It features a low drive level of 1 µW, indicating that it consumes very minimal power during operation, which is essential for battery-powered devices. Additionally, it is designed to operate over a wide temperature range from -40°C to +85°C, making it suitable for diverse operating environments.

The part’s aging specification indicates a stability of 3 ppm for the first year, ensuring consistency in performance over time. The surface mount design, coupled with dimensions of 7.9 x 3.7 x 2.4 mm, allows for ease of integration into various electronic assemblies. Its series resistance is noted at 50,000 Ω, and it is characterized by a frequency stability of 0.0122%, which is crucial for applications requiring precise timing. Notably, the CM200C32768DZFT is lead-free and RoHS compliant, supporting environmentally conscious manufacturing practices. Despite being categorized under the obsolete part life cycle code, it remains a viable option for specific applications that demand this particular set of specifications.

Industry Applications for CM200C32768DZFT

The versatility and specifications of the CM200C32768DZFT make it potentially suitable for a broad range of industry applications. However, it’s important to note that these potential applications are conceptual and need to be verified by engineering and design teams for adherence to industry standards and specific requirements.

  • Consumer Electronics: Devices such as smart watches, fitness trackers, and portable smart devices might incorporate the CM200C32768DZFT for timekeeping functions. Its low power consumption and compact size could potentially benefit battery life and device miniaturization.
  • Industrial Automation: Equipment that requires precise timing for control and automation processes could potentially utilize this Quartz Crystal. The part’s wide operating temperature range might be especially beneficial in environments subject to extreme conditions.
  • Computing and Data Storage: Servers and storage devices that demand accurate time-keeping for data logging, synchronization, and network operations might find the CM200C32768DZFT’s stability and reliability fitting.
  • Telecommunications: Infrastructure equipment used in networking and communications could potentially deploy this crystal for accurate timing, which is crucial in managing data transmissions and maintaining system integrity.

It is crucial for teams to assess the compatibility of the CM200C32768DZFT with their project requirements, considering its operational characteristics and environmental compliance, especially given its status as an obsolete component.

About Citizen Finedevice Co Ltd.

Citizen Finedevice Co Ltd. is a leading manufacturer in the domain of timing devices, including a wide array of Quartz Crystals and other resonator components. The company is known for its precision engineering, quality manufacturing, and innovation in the realm of electronic timing components. They offer a diverse portfolio of products catering to various frequency ranges and specifications, ensuring solutions for a broad spectrum of industrial, commercial, and consumer applications. The CM200C32768DZFT is one example of Citizen Finedevice’s commitment to providing high-quality, reliable timing solutions. Through continuous research and development, Citizen Finedevice has established itself as a significant player in the production of Quartz Crystals and resonators, reinforcing the reliability and performance of electronic devices across multiple industries.

Where to Find CM200C32768DZFT by Citizen Finedevice Co Ltd

For those looking to source the CM200C32768DZFT, findchips.com is an excellent resource for locating this component among a vast selection of Quartz Crystals. While historical availability has included distributors such as NexGen Digital, Bristol Electronics, Future Electronics, and DigiKey, current stock levels and pricing may vary. It is recommended to use findchips.com to check the most up-to-date availability and pricing information from a wide array of distributors. This platform can also facilitate the exploration of alternative parts offered by Citizen Finedevice Co Ltd or other leading manufacturers, ensuring that procurement teams can find the best-fit components for their applications.

Compare pricing for CM200C32768DZFT and other Quartz Crystals / Crystals/Resonators at findchips.com