Overview of CM315D32768DZFT by Citizen Finedevice Co Ltd.
The CM315D32768DZFT is a Parallel – Fundamental Quartz Crystal operating at a nominal frequency of 32.768 kHz. Designed for surface mount technology (SMT) with a compact 2-pin package, this quartz crystal component emphasizes precision and miniaturization, suitable for a wide array of electronic applications. Manufactured by Citizen Finedevice Co Ltd., this part exemplifies the company’s commitment to providing high-quality frequency control and timing solutions. It features a load capacitance of 12.5 pF, frequency stability of 0.012%, and a frequency tolerance of 20 ppm. Additionally, it is characterized by an operating temperature range from -40°C to 85°C, making it versatile for use in various environmental conditions.
The part’s specifications reveal a commitment to reliability and precision, with details like an aging rate of 3 ppm for the first year and a minimal drive level requirement of 1 µW, indicating its high efficiency and low power consumption. The device comes in a tap and reel packaging optimized for automated assembly processes, marked as “Additional Feature: TR, 7 INCH”. Certified with RoHS, Reach compliance, and JESD-609 Code e4 (lead-free), the CM315D32768DZFT adheres to the latest environmental and quality standards, ensuring suitability for a broad range of markets including highly regulated ones.
Industry Applications for CM315D32768DZFT
Given its technical specifications and operational characteristics, the CM315D32768DZFT could potentially serve a variety of industry applications. Here are a few examples where such precision quartz crystals might find use:
- Consumer Electronics: Devices such as smart watches, fitness trackers, and other wearable technology could make use of the CM315D32768DZFT for timekeeping purposes due to its compact size, precision, and low power consumption.
- Industrial Automation: Automation systems that require precise timing for control and process synchronization might benefit from this crystal’s frequency stability. The wide operating temperature range makes it well-suited for industrial environments.
- Telecommunications: Network equipment, such as routers and switches, relies on accurate timing to ensure data integrity and coordination. The CM315D32768DZFT, with its fundamental operating frequency, could potentially be used to provide this precision timing.
- Computing and Data Storage: Computer peripherals and data storage systems require precise timing mechanisms to ensure accurate data retrieval and system integrity. The low power consumption and high frequency stability of this quartz crystal could make it a viable choice for these applications.
- Electronic Manufacturing: As the electronics manufacturing industry pursues greater efficiency and higher quality, the need for components like the CM315D32768DZFT, which can ensure precise timing and are compatible with surface mount technology, becomes increasingly critical.
It is important to note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams to confirm adherence to specific application requirements and industry standards.
About Citizen Finedevice Co Ltd.
Citizen Finedevice Co Ltd. is a global leader in the manufacture of frequency control devices, specializing in Quartz Crystals, resonators, and related electronic components. The company leverages advanced technology, extensive research, and development to create products that meet the critical needs of electronic circuits, such as precision, stability, and reliability. Known for its innovation in the field of crystal oscillator technology, Citizen Finedevice produces a wide range of parts including the CM315D32768DZFT, which is indicative of their expertise in developing compact, high-performance quartz crystals and resonators suited for a variety of applications across numerous industries.
Where to Find CM315D32768DZFT by Citizen Finedevice Co Ltd
To acquire CM315D32768DZFT or to explore alternative Quartz Crystals, findchips.com provides a comprehensive sourcing platform. This website aggregates real-time data on stock levels, pricing, and availability from multiple distributors, making it easier for procurement specialists and engineers to make well-informed purchasing decisions. Historically, distributors such as Avnet Asia, Sensible Micro Corporation, Bristol Electronics, Future Electronics, Mouser Electronics, Digi-Key, and Newark have carried this component; however, for the latest availability and pricing, prospective buyers are encouraged to visit findchips.com. Here, they can compare the CM315D32768DZFT against similar parts offered by Citizen Finedevice Co Ltd or other manufacturers to find the best fit for their application requirements.