Overview of CM453232-102KL by Bourns Inc.
The CM453232-102KL by Bourns Inc. is a general-purpose inductor categorized under Fixed Inductors. This component features a 1000 µH inductance with a 10% tolerance, designed for RF applications in a surface-mount technology (SMT) format. Its rectangular shape is standardized at 1812 case size (4.5 mm x 3.2 mm in length and width, respectively), making it compatible with a variety of electronic assemblies.
This inductor is built using a ferrite core material, known for its high magnetic permeability and low electrical conductivity, which prevents signal loss and enhances performance in high-frequency environments. The CM453232-102KL operates effectively across a wide temperature range from -40 °C to 125 °C, suitable for applications facing varying operational climates. Adhering to RoHS compliance, this SMT inductor ensures environmental safety by meeting restricted hazardous substances laws. The inductor’s RoHS and REACH compliance reflects Bourns Inc.’s commitment to environmental sustainability and safety in electronic components manufacturing.
Industry Applications for CM453232-102KL
The CM453232-102KL’s versatile specifications allow for its potential use in various industries, subject to engineering and design confirmations. Here are selected applications that could benefit from its attributes:
- Aerospace and Defense: This inductor could potentially be utilized in aerospace systems where components must operate within a wide range of temperatures and maintain functionality under stringent conditions. Its durable construction and operational temperature range align with the rigorous demands of aerospace applications.
- Energy and Power Systems: Its ferrite core material and ability to handle significant inductance might make it suitable for power supply circuits in energy systems, helping in smoothing out ripples and improving voltage regulation.
- Transportation and Logistics: For electronic systems used in logistic infrastructure, such as tracking and monitoring devices, this inductor could potentially ensure reliable operation, especially with its robust temperature capabilities and effective frequency performance.
It is important to note that these potential industry applications of CM453232-102KL are conceptual and must be thoroughly analyzed and verified by engineering and design teams for compliance with specific industry standards and requirements.
About Bourns Inc.
Bourns Inc. is a prominent manufacturer within the electronics industry, specializing in the production of a variety of components including a broad range of Fixed Inductors. Known for its dedication to quality and innovation, Bourns Inc. provides products that meet stringent specifications required for complex electronics. The CM453232-102KL is one of their products in the Fixed Inductor category, which exemplifies the company’s commitment to producing durable and reliable components. This inductor is a reflection of Bourns Inc.’s expertise in utilizing high-quality materials like ferrite cores and maintaining high manufacturing standards that appeal to a diversity of markets including automotive, consumer electronics, and industrial applications.
Where to Find CM453232-102KL by Bourns Inc
To source the CM453232-102KL by Bourns Inc., potential buyers are recommended to visit findchips.com. On this platform, one can access information concerning current stock levels, pricing and compare options. To explore alternative Fixed Inductors that might be available from Bourns Inc. or other manufacturers, one should utilize the aforementioned link. Historically, this part has been available from distributors such as Master Electronics, Schukat electronic, TTI Europe, and DigiKey, though availability can vary, and current data should be consulted on findchips.com.