CMA-4544PF-W by Same Sky

Overview of CMA-4544PF-W by Same Sky

The CMA-4544PF-W is an electret condenser microphone characterized by an omnidirectional pickup pattern. This type of microphone is distinguished by a diameter of 0.382 inches and is mounted on a printed circuit board (PCB). The microphone operates at a nominal voltage of 3.0 Vdc and offers a sensitivity of -44dB. It is designed to capture sound equally from all directions, making it versatile for a wide range of applications.

Manufactured by Same Sky, a contributor to the electronics parts industry under the Ihs Manufacturer name CUI DEVICES, this microphone falls into the subcategory of Other Consumer ICs within the broader category of Consumer Circuits. The part is currently active according to its Life Cycle Code and is compliant with RoHS, which ensures it does not contain hazardous substances often found in electronics. Nevertheless, its compliance with the REACH standard is unspecified in available data.

Industry Applications for CMA-4544PF-W

The omnidirectional feature and PCB mount design of the CMA-4544PF-W make it a potential fit for various industries where sound capture from multiple directions is crucial. Below are some conceptual illustrations of its potential applications:

  • Consumer Electronics: Devices such as smart speakers, voice-controlled systems, and household appliances might utilize the CMA-4544PF-W for efficient and effective voice input. Its omnidirectional capability could enhance the user experience by offering greater flexibility in speech input directions.
  • Telecommunications: Conference systems and communication equipment could potentially benefit from the high sensitivity and omnidirectional characteristics of this microphone, providing clearer communication in multi-participant settings where sound sources vary in location.
  • Computing and Data Storage: In applications such as digital assistants and voice-operated computing, this microphone could be integrated to improve voice command detection, which is essential for user interface improvements.
  • Security and Surveillance: Audio monitoring systems in security setups can potentially incorporate the CMA-4544PF-W for its ability to capture sound from an entire room without directional bias, aiding in surveillance and safety measures.

Note that these potential industry applications are conceptual and require thorough analysis and verification by engineering and design teams concerning industry standards and specific application requirements.

About Same Sky

Same Sky, under the Ihs Manufacturer name CUI DEVICES, is known for its contributions to the consumer electronics segment, specifically in the realm of Other Consumer ICs. Their products, including the CMA-4544PF-W, are designed to suit a wide array of consumer applications, continuously evolving to align with the latest technological needs and environmental safety standards like RoHS compliance. Their commitment to quality is apparent in the sustained lifecycle and active status of their products, making them a respected manufacturer in the consumer circuits market.

Where to Find CMA-4544PF-W by Same Sky

For procurement, the CMA-4544PF-W has historically been available through several distributors including Master Electronics, TME, Onlinecomponents.com, Future Electronics, RS, Mouser Electronics, and DigiKey. While availability at these distributors varies, potential buyers should check findchips.com for current stock levels and pricing information. This platform also provides an excellent opportunity to compare this product with others within the category of Other Consumer ICs to ensure the selection suits the specific application and compliance requirements.

Compare pricing for CMA-4544PF-W and other Other Consumer ICs / Consumer Circuits at findchips.com