Overview of CMD12-21SRC/TR8 by Visual Communications Company
The CMD12-21SRC/TR8 is an LED described as “LED SMT R Angle 1.7V 24mA 6.4mcd Red,” and classified under the Visible LEDs subcategory within Optoelectronics. This Surface-Mount Device (SMD) features a red color output with a water-clear lens. It operates with a maximum forward current of 24 mA and typical forward voltage of 1.7 volts, providing a nominal luminous intensity of 24.0 millicandela. The LED is encapsulated in a rectangular surface mount package, conducive for space-efficient designs and enhanced light output in right-angle mounting orientation.
This component is notable for its compliance with several significant industry standards, including Pb-free and RoHS, indicating that it is manufactured without the use of hazardous substances. Furthermore, it is Reach compliant and categorized under ECCN code “EAR99,” making it broadly eligible for global export without requiring extensive licensing.
Industry Applications for CMD12-21SRC/TR8
- Telecommunications and Networking: In communication equipment, where space and efficiency are key, the CMD12-21SRC/TR8 might be used for status indicator LEDs on network routers, switches, and modems. Its clear lens and red output are optimal for visibility and differentiation of signal status.
- Internet of Things (IoT): This LED could potentially serve in IoT devices as a low-power indication light. Its low forward voltage and power efficiency make it ideal for battery-powered smart devices and sensors that require long-term operational sustainability.
- Computing and Data Storage: Within devices such as servers and storage units, the CMD12-21SRC/TR8 might be used for error or status indication. The LED’s small form factor and surface mount design facilitate seamless integration onto printed circuit boards used in dense configurations within these devices.
Potential applications for the CMD12-21SRC/TR8 cover a broad range of industries. These applications are illustrative and should be verified by engineering teams for specific use case adherence:
It should be noted that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Visual Communications Company
Visual Communications Company is a specialized manufacturer in the field of Optoelectronics, with an emphasis on a vast range of LED solutions. Their expertise lies particularly within Visible LEDs such as the CMD12-21SRC/TR8. This component, along with its counterparts, exemplifies VCC’s commitment to providing high-quality, durable and compliant lighting solutions. Visual Communications Company ensures that their products, including CMD12-21SRC/TR8, meet the high standards required for global distribution and environmental compliance, marked by their guaranteed RoHS and Pb-free manufacturing processes.
Where to Find CMD12-21SRC/TR8 by Visual Communications Company
To source the CMD12-21SRC/TR8, it is advisable to use reputable and extensive distribution platforms such as FindChips. This platform provides updated availability from various distributors, ensuring you can find the part in a timely and cost-effective manner. While previously available at distributors like Future Electronics, Mouser Electronics, and DigiKey, current stock levels and pricing can fluctuate. It’s recommended to check availability on FindChips.com to compare these and potentially other distributors, including viewing alternate products under the Visible LEDs category that might be offered by Visual Communications Company or other manufacturers.