Overview of CMD264P3 by Qorvo
The CMD264P3 is a wide band low power amplifier designed to operate within a frequency range of 6 GHz to 18 GHz, covering the C, X, and Ku bands. This part is manufactured by Qorvo, a recognized name in the semiconductor industry, particularly in RF and microwave technologies. The CMD264P3 is encapsulated in a QFN-16 package, which not only facilitates efficient thermal performance but also occupies less board space, making it a suitable choice for compact applications.
With a gain of 18 dB and a maximum continuous input power of 20 dBm, this MMIC low noise amplifier is engineered for applications that demand high performance and low noise figures. The device exhibits a characteristic impedance of 50 Ω, important for ensuring signal integrity in RF applications. Furthermore, the CMD264P3 operates effectively in temperatures ranging from -40 °C to 85 °C, accommodating a variety of environmental conditions.
The CMD264P3 is classified as an active part, and it complies with both RoHS and REACH regulations, making it a suitable option for industries concerned about environmental standards.
Industry Applications for CMD264P3
Given the specifications and attributes of the CMD264P3, several industries could potentially benefit from its integration. Here are a few illustrative examples:
- Telecommunications: The CMD264P3 could be utilized in base stations or repeaters where low noise amplification is crucial for maintaining signal quality. Its wide frequency range makes it suitable for both mobile and fixed wireless communications.
- Aerospace and Defense: This device might find applications in radar systems or communication satellites due to its capability to amplify signals in the C, X, and Ku bands, which are commonly used in these fields. Its robust operational range ensures reliability under various conditions.
- Internet of Things (IoT): In IoT devices that require RF communication, the CMD264P3 could be deployed to enhance signal strength and integrity, potentially improving performance in smart home or industrial IoT applications that utilize 6-18 GHz frequencies.
- Environmental Monitoring: The amplifier may be ideal for sensor networks that monitor atmospheric conditions or provide data for climate studies, particularly where high-frequency RF signals are used.
- Consumer Electronics: Products like high-definition video equipment might benefit from the low noise characteristics of the CMD264P3, as it could enhance signal reception and transmission quality.
It is important to note that these potential industry applications are conceptual and require analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Qorvo
Qorvo is a global leader in RF solutions, particularly in the manufacturing of RF and microwave amplifiers. The company’s focus on high-performance semiconductor technology positions it as a key player in the communication, aerospace, and defense sectors. Qorvo’s products, including the CMD264P3, are known for their reliability and performance across various applications, catering to the needs of both commercial and military clients.
In addition to the CMD264P3, Qorvo offers a variety of similar RF amplifiers that might cover different frequency ranges or operational characteristics, providing engineers with multiple options depending on their specific requirements.
Where to Find CMD264P3 by Qorvo
Those interested in purchasing the CMD264P3 should begin their research by visiting findchips.com to access current stock levels and pricing. While the part has historically been available through distributors such as Avnet Silica, Mouser Electronics, Avnet Americas, and DigiKey, it is crucial to check findchips for the latest availability.
If you are looking for alternatives or additional options in the RF/Microwave Amplifiers category, findchips.com provides a convenient method to explore similar parts from Qorvo and other manufacturers.