CMF-RL25U-0 by Bourns Inc

Overview of CMF-RL25U-0 by Bourns Inc.

The CMF-RL25U-0 is a PTC resettable fuse characterized by a resistance value of 25 ohms and designed for through-hole mounting. This component is part of the Non-linear Resistors subcategory, specifically tailored for overcurrent protection applications. The fuse features a radial lead package, is compliant with RoHS standards, and encapsulated in a ceramic material. Notably, it is designed to handle a maximum circuit RMS voltage of 230V.

This part is rated for a broad range of operating temperatures, from -40°C to 125°C, making it versatile for various thermal environments. The physical dimensions include a disk-shaped package with a height of 5.2mm and a width of 3.5mm. Due to its through-hole mounting feature and radial terminal placement, the CMF-RL25U-0 is suitable for assembly on printed circuit boards where space and reliability are critical considerations. The lead time for this part, as per current writing, is approximately 19 weeks and 4 days.

Industry Applications for CMF-RL25U-0

The CMF-RL25U-0’s attributes make it potentially suitable for a range of industry applications. The following are illustrative examples where this type of component could find utility:

  • Computing and Data Storage: In computing systems, resettable fuses such as the CMF-RL25U-0 might be employed to protect against overcurrent conditions, potentially extending the life of critical storage components and ensuring system stability.
  • Telecommunications: Telecommunication equipment, which requires reliable protection against current surges, might benefit from integrating PTC resettable fuses to safeguard delicate circuitry and maintain service integrity.
  • Internet of Things (IoT): IoT devices, which often operate in diverse environmental conditions and are susceptible to current fluctuations, could potentially incorporate such fuses to avert damage to connected sensors and actuators.
  • Healthcare: Medical devices that rely on dependable electrical performance to deliver accurate diagnostics and treatments might utilize PTC resettable fuses to ensure operational safety and reliability.

Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Bourns Inc.

Bourns Inc. is a prominent manufacturer of electronic components, including a wide range of resistors. Their product lineup includes various types of resistors, among which the CMF-RL25U-0 and similar PTC resettable fuses are particularly notable. These components are tailored to provide overcurrent protection, essential for the safe and reliable operation of electronic systems. Bourns’ offerings in the Non-linear Resistors category showcase their commitment to quality, innovation, and reliability, supporting a broad spectrum of industrial applications.

Where to Find CMF-RL25U-0 by Bourns Inc

To source the CMF-RL25U-0, consider conducting a thorough research on findchips.com, where information about stock levels and pricing is regularly updated. This component, along with other Non-linear Resistors, can be found on the website. Historically, Bourns’ products like CMF-RL25U-0 have been available from several distributors such as Master Electronics, Chip1Stop, Avnet Americas, Onlinecomponents.com, and DigiKey among others.

Final procurement decisions should be based on the latest availability data, which can be obtained from the detailed listings on findchips.com.

Compare pricing for CMF-RL25U-0 and other Non-linear Resistors at findchips.com