Overview of CNA5L1X7R1H106K160AE by TDK Corporation
The CNA5L1X7R1H106K160AE is a multilayer ceramic capacitor designed for surface mount applications. It features a capacitance value of 10 µF, a rated DC voltage of 50 V, and is constructed using X7R dielectric material. The capacitor offers a positive tolerance of 10% and a negative tolerance of 10%, coupled with a temperature coefficient of 15% ppm/°C. The dimensions of this component are compact, measuring 1206 (3.2 mm x 1.6 mm) in size, and it has a maximum height of 1.6 mm.
Notably, the CNA5L1X7R1H106K160AE meets environmental compliance standards as it is RoHS compliant. It has a life cycle code of “Active,” which indicates it is currently in production. The part is also compliant with an AEC-Q200 reference standard, making it potentially suitable for automotive applications. For packaging, this part comes in embossed plastic tape, suitable for automatic placements, which enhances its applicability in high-volume manufacturing.
The temperature range for this device is broad, covering -55 °C to 125 °C, allowing it to be used in a variety of environments. This versatility, combined with its compact size and high capacitance, makes the CNA5L1X7R1H106K160AE a valuable component in many electronic designs.
Industry Applications for CNA5L1X7R1H106K160AE
The CNA5L1X7R1H106K160AE ceramic capacitor could find its use across various industries due to its specifications. Below are some potential applications in select industries:
- Consumer Electronics: This capacitor could be used in devices such as smartphones, tablets, and laptops, where compact size and high reliability are essential. Its surface mount design helps save space on circuit boards, and its stability under temperature variations might enhance device performance.
- Telecommunications: The capacitor might be utilized in communication equipment where reliable power coupling and filtering are required. Its ability to operate effectively across a wide temperature range may make it suitable for outdoor telecom devices.
- Industrial Automation: In automation controllers or sensors, the robust design and environmental compliance may contribute to enhancing system reliability. The two-terminal arrangement could facilitate integration into various circuit configurations.
- Internet of Things (IoT): Given its small footprint and effective capacitance, it could be integrated into IoT devices, potentially improving energy efficiency and performance across battery-operated devices. This might enhance the overall functionality and reliability of connected solutions.
These potential industry applications are only conceptual and illustrative. They require detailed analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About TDK Corporation
TDK Corporation is a prominent manufacturer in the field of electronic components, specializing in various types of capacitors, including multilayer ceramic capacitors like the CNA5L1X7R1H106K160AE. Founded in 1935, TDK has evolved into a leading global supplier of electronic components, focusing on innovation and quality. The company has a comprehensive product portfolio that includes inductors, capacitors, and ferrite beads, catering to the growing demands of the electronics industry.
Specifically, TDK’s multilayer ceramic capacitors are known for their reliability and high capacitance values, making them suitable for a wide range of applications. Similar parts from TDK may include products designed for automotive, industrial, and consumer electronic applications, bolstering their reputation as a versatile provider in the field of electronic components.
Research Price and Stock for CNA5L1X7R1H106K160AE by TDK Corporation on Findchips.com
For engineers and procurement professionals looking to acquire the CNA5L1X7R1H106K160AE, it is advisable to research current stock availability and pricing on Findchips.com. This resource provides insights into various distributors that typically stock TDK components, including:
- Avnet Abacus
- DigiKey
- Mouser Electronics
- Future Electronics
Keep in mind that availability may vary, and it’s essential to confirm current stock levels and pricing directly through the Findchips platform. In addition to the CNA5L1X7R1H106K160AE, you might explore the Fixed Capacitors section to identify alternative parts offered by TDK Corporation or other manufacturers that suit your project needs.