CNA6P1X7R1H106K250AE by TDK Corporation

Overview of CNA6P1X7R1H106K250AE by TDK Corporation

The CNA6P1X7R1H106K250AE is a multi-layer ceramic capacitor (MLCC) with a capacitance value of 10 µF and a rated voltage of 50V, designed and manufactured by TDK Corporation. Encapsulated in a 1210 package, this component features a dielectric material with the designation X7R, which balances a high capacitance with stability over a wide temperature range of -55°C to +125°C. This attribute, paired with a size of 3.2 x 2.5 x 2.5 mm, makes it an especially reliable choice for a diverse array of electronic circuits. Its construction adheres to RoHS and REACH compliance, certifying it as a product that meets the high standards for environmental safety. Additionally, the part is characterized by its surface mount technology (SMT) feature, facilitating easier assembly on printed circuit boards. The terminal finish of matte tin over nickel offers a reliable connection point, while its embossed plastic tape and reel packing method aligns with automated manufacturing requirements. Notably, the part is also AEC-Q200 referenced, indicating its suitability for automotive applications, although this should be specifically verified with TDK Corporation for intended uses.

Industry Applications for CNA6P1X7R1H106K250AE

Potential applications for the CNA6P1X7R1H106K250AE, showcases their commitment to delivering high-quality and reliable components. Their offerings span across various types of capacitors, but the company is particularly noteworthy for its advancements and contributions to Ceramic Capacitors. TDK Corporation’s pursuit of technological innovation is evident in their MLCCs, which are designed to meet the stringent requirements of a multitude of applications across automotive, consumer electronics, industrial, and telecommunications sectors, among others. The quality and dependability of TDK’s products reflect their foundational commitment to supporting the evolving needs of the electronics industry.

Where to Find CNA6P1X7R1H106K250AE by TDK Corporation

For sourcing the CNA6P1X7R1H106K250AE MLCC, our site findchips.com provides an efficient tool to access real-time data on stock availability and pricing from various distributors. Historically, reputable distributors like Avnet Asia, TME, TTI, Arrow Electronics, and Mouser Electronics have been known to stock this TDK component, yet inventory levels can fluctuate. Engineers and procurement professionals are encouraged to utilize findchips.com for the most current information on this part and to explore alternatives. Additionally, within the broader spectrum of Ceramic Capacitors, the site can assist in identifying suitable replacements or similar parts from TDK Corporation or other manufacturers, ensuring the best selection for specific application needs.

Compare pricing for CNA6P1X7R1H106K250AE and other Ceramic Capacitors / Capacitors at findchips.com