CNS020-10MP by Vishay Intertechnologies

Overview of CNS020-10MP by Vishay Intertechnologies

The CNS020-10MP by Vishay Intertechnologies is a fixed resistor featuring thin film technology, designed for high precision applications. It offers a resistance of 10MΩ with an impressive tolerance of ±0.02%, and a power rating of 500mW (0.5W). Operating over a wide voltage range up to 300V, the CNS020-10MP is characterized by a temperature coefficient of ±10ppm/°C, delivering stability and reliability across a broad temperature range from -55°C to +155°C. This component comes in a SIP (Single In-line Package) format, featuring a conformal coated construction that ensures durability and resistance to environmental conditions. Designed for precision applications where accuracy and stability are crucial, the CNS020-10MP is an ideal solution for various sophisticated electronic circuits. As of the current writing, the factory lead time for this component is 26 weeks, making it essential for procurement teams to plan ahead for their component needs.

Industry Applications for CNS020-10MP

The CNS020-10MP’s precise tolerance, high resistance value, and temperature stability make it suitable for a wide range of applications across different industries. Although the specific potential applications depend on the engineering and design specifications, the following are some industries and applications where this thin film resistor could potentially be used:

  • Energy and Power Systems: In power distribution systems, high precision resistors like the CNS020-10MP can be used for voltage regulation and measurement, ensuring accurate power distribution and monitoring.
  • Transportation and Logistics: Precision resistors are integral in control systems for logistics and transport infrastructure. They might be used in systems for monitoring vehicle location, velocity, and navigation systems where accurate data is critical.
  • Renewable Energy: Solar inverters and wind turbine control systems require components with high reliability and precision. The CNS020-10MP could be utilized in these settings for tasks like power monitoring and control circuitry, where maintaining accuracy is essential for efficiency and safety.
  • Automotive: While the part data attributes do not note the CNS020-10MP as automotive grade, other precision resistors are commonly used in automotive applications such as engine control units (ECUs), sensing systems, and other electronic controls where precise measurement and control are necessary. Engineers would need to ensure the component meets specific automotive standards for use in such environments.

Note that these potential applications are only conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure compatibility and compliance with specific system requirements.

About Vishay Intertechnologies

Vishay Intertechnologies is a global leader in the manufacture of electronic components, including an extensive line of resistors. When it comes to Thin Film Resistors, Vishay is known for producing components that offer high precision, reliability, and stability. The CNS020-10MP is but one example of Vishay’s commitment to quality and innovation in the domain of passive electronic components. Vishay’s portfolio includes a wide range of resistors, capacitors, inductors, sensors, and other discrete semiconductors, designed for use in virtually every type of electronic device and equipment. Through ongoing research and development, Vishay continues to introduce new technologies and products that advance the state of the art for electronic components, making it a key supplier for engineers and procurement teams globally.

Where to Find CNS020-10MP by Vishay Intertechnologies

To purchase the CNS020-10MP or to explore similar Thin Film Resistors for procurement, findchips.com offers a comprehensive search tool for this purpose. On findchips.com, users can compare current stock levels, pricing, and availability from various distributors. Historically, the CNS020-10MP has been available from distributors such as Mouser Electronics, Avnet Americas, and Newark. However, to get the most current information regarding availability and pricing, visiting findchips.com is recommended. This platform enables users to find not just CNS020-10MP but also alternate parts offered by Vishay Intertechnologies or other manufacturers, effectively catering to a range of procurement needs.

Compare pricing for CNS020-10MP and other Thin Film Resistors / Resistors at findchips.com