Overview of CONMHF1-SMD-G-T by TE Connectivity
The CONMHF1-SMD-G-T is an RF coaxial connector designed specifically for surface mount applications. It features a single male contact and is in a straight jack configuration. This connector is compliant with the 50-ohm impedance standard, making it suitable for various RF communication needs, with an operating frequency of up to 6 GHz.
Manufactured by TE Connectivity, this component incorporates a copper alloy shell with a gold finish, ensuring both conductivity and durability. Its construction includes a liquid crystal polymer insulator that can withstand temperatures ranging from -40 °C to 90 °C, which enhances its reliability in diverse environments. The component dimensions are compact, featuring a body length of 0.122 inch, width of 0.118 inch, and a depth of 0.049 inch, making it fit for applications constrained by space. The connector is built to UL 94V-0 standards and is Rohs compliant, indicating that it meets the European Union’s directives for hazardous substances. This part is currently in active production, providing a reliable option for engineers and designers looking for a surface mount RF connector.
Industry Applications for CONMHF1-SMD-G-T
The CONMHF1-SMD-G-T might find applications in various industries due to its unique characteristics and performance metrics. Below are potential industry applications for this connector:
- Telecommunications: Given its high-frequency capabilities, the connector could be utilized in base stations, antennas, and networking hardware that require reliable RF connections. Its low insertion loss of 0.184 dB may contribute to efficient signal transmission.
- Consumer Electronics: The compact size and surface mount feature might allow for integration into devices such as smartphones and tablets, where space is at a premium. This part could potentially enhance connectivity in RF applications within these devices.
- Robotics and Drones: In drone technology, where lightweight components are critical, the CONMHF1-SMD-G-T might be used for communication and control systems, benefiting from its operational frequency range and rugged design.
- Internet of Things (IoT): The connector could play a significant role in IoT devices that require wireless communication. Its robustness and range could foster effective data transmission in various sensors and devices.
- Smart Cities: In the context of smart city infrastructure, the connector might be applied in wireless communication systems that enable the integration of smart technologies, such as surveillance cameras and traffic management systems.
These potential applications are only conceptual and illustrative, and require analysis and verification by engineering and design teams to ensure adherence to industry standards and specific requirements of application.
About TE Connectivity
TE Connectivity is a global technology company that specializes in connectivity and sensor solutions, serving a broad range of industries. Notably, TE Connectivity designs and manufactures a wide variety of connectors, including those in the Other RF Connectors subcategory.
The company’s expertise in RF technology is exemplified by the CONMHF1-SMD-G-T connector, as well as other similar connectors that cater to various forms of wireless communication and electronic applications. TE Connectivity’s commitment to innovation and quality ensures that their products meet the diverse needs of engineers and designers across numerous sectors.
Research Price and Stock for CONMHF1-SMD-G-T by TE Connectivity on Findchips.com
It is advisable for readers to research the current stock and pricing for the CONMHF1-SMD-G-T at Findchips.com. This resource provides a comprehensive overview of availability from various distributors, which in the past have included:
- Master Electronics
- Chip One Stop
- Mouser Electronics
- DigiKey
As stock levels and pricing may fluctuate, readers should visit Findchips to obtain the most accurate and up-to-date information regarding this component. Additionally, the site also offers a way to explore alternate parts within the Other RF Connectors subcategory that may be offered by TE Connectivity or other manufacturers.