CP0402W2700FNTR by Kyocera AVX Components

Overview of CP0402W2700FNTR by Kyocera AVX Components

The CP0402W2700FNTR is a thin-film directional coupler designed for operations between 700 MHz and 2700 MHz, suitable for high-frequency applications. Manufactured by Kyocera AVX, this component features a 0402-size 4-pin surface mount design, optimized for RF signal coupling in compact electronic devices. Delivering an input power maximum of 34.77 dBm, the coupler exhibits minimal insertion loss, capped at 0.3 dB, which is vital for maintaining signal integrity in RF pathways.

The coupler’s design is bolstered by a 50 Ω characteristic impedance and a maximum voltage standing wave ratio (VSWR) of 1.29, ensuring reliable performance under a wide range of operating conditions. Suitable for temperature ranges from -40°C to 85°C, this component is engineered for robustness across varied environmental settings. Noteworthy is its compliance with multiple regulatory standards, including RoHS and REACH, signifying its global acceptance and environmental consciousness. With a factory lead time listed as 28 weeks as of the current writing, it suggests a considerable production cycle time, potentially relevant for project planning.

Industry Applications for CP0402W2700FNTR

The broad frequency range and high-performance specifications of the CP0402W2700FNTR make it viable for multiple high-tech industries. Here, the applications across diverse fields are conceptually explored, reliant on further analysis by relevant engineering teams to ensure compliance with industry-specific standards and requirements.

  • Telecommunications: The wide operating frequency spectrum could potentially align with telecommunications equipment, including base stations and repeaters, which require precise directional coupling capabilities.
  • Consumer Electronics: In devices like smartphones and tablets, the CP0402W2700FNTR might be used to enhance signal reliability and strength, aligning with the need for miniaturized yet powerful components.
  • IoT Devices: Internet of Things (IoT) applications, particularly those requiring reliable RF communication within a constrained size, could benefit from this coupler’s compactness and efficiency at high frequencies.
  • Aerospace and Defense: Given the extreme operational temperatures and robust design, this coupler might be suitably engineered into aerospace applications, though specifics of military standards should be verified if applicable.
  • Computing and Data Storage: Potential applications in wireless networking hardware used in data centers could utilize this coupler to ensure data integrity across RF communications within the infrastructure.

These applications are indicative and should always be verified for specific use cases and compliance with relevant standards and regulations.

About Kyocera AVX Components

Kyocera AVX specializes in a wide variety of electronic components, among which includes an extensive line of RF/Microwave Couplers. With a reputation for producing reliable and technologically advanced parts such as the CP0402W2700FNTR, Kyocera AVX has cemented its position as a prominent player in the RF and microwave fields. The company’s products are designed to meet the stringent requirements of diverse applications, catering to a broad spectrum of industries.

Where to Find CP0402W2700FNTR by Kyocera AVX Components

To find CP0402W2700FNTR, the primary recommendation is researching through findchips.com. This site not only provides current stocking levels and pricing from various distributors but also offers insights into alternate components. Potential distributors like Avnet Asia, Richardson RFPD, TTI, and Mouser Electronics historically list parts like CP0402W2700FNTR but checking findchips.com will offer updated availability. For exploring alternative components within the category of RF/Microwave Couplers, findchips.com provides a broad database inclusive of parts offered by Kyocera AVX and other manufacturers.

Compare pricing for CP0402W2700FNTR and other RF/Microwave Couplers / RF and Microwave at findchips.com