Overview of CP2102-GMR by Silicon Laboratories Inc.
The CP2102-GMR USB Bus Controller by Silicon Laboratories Inc. is a CMOS Universal Serial Bus (USB) bus controller. Among its significant attributes, the CP2102-GMR offers an industrial-grade operating temperature range from -40 °C to 85 °C, catering to a wide spectrum of environmental requirements. Its compact form factor, with dimensions of 5 mm x 5 mm and a pin count of 28 in a lead-free, Quad Flat No-Leads (QFN) package, makes it an ideal choice for space-sensitive applications.
One crucial aspect that enhances this component’s attractiveness is its moisture sensitivity level classified under level 1, indicating superior reliability in various humidity conditions. Additionally, its compliance with Pb-free and RoHS directives, alongside REACH compliance, ascertains it as an environmentally friendly option for modern electronic applications. Operating with a nominal supply voltage of 3.3V, it fits seamlessly into low power consumption designs, further bolstering its applicability in power-sensitive applications.
Industry Applications for CP2102-GMR
Given its advanced features, the CP2102-GMR may be suitably leveraged across a breadth of industry applications, illuminating its versatility:
- Consumer Electronics: Its compact size and efficient power consumption make it ideal for portable consumer electronics, such as digital cameras, gaming devices, and personal media players, requiring dependable USB connectivity.
- Internet of Things (IoT) Devices: The CP2102-GMR is potentially optimal for IoT devices, facilitating reliable data transfer and device programming over USB connections, thereby driving advancements in smart home technology, wearable devices, and connected sensors.
- Industrial Automation: In industrial environments, its robust temperature range and reliability may render it suitable for control systems, sensors, and machinery requiring USB interfaces for programming and monitoring.
- Telecommunications: Equipment such as modems and routers could benefit from its USB connectivity for firmware updates and configuration, enhancing network infrastructure with reliable communication pathways.
These use cases underscore the CP2102-GMR’s adaptability and relevance in modern electronic and digital infrastructures, augmented by attributes such as its operating voltage and temperature range.
About Silicon Laboratories Inc.
Silicon Laboratories Inc. stands out in the microcontroller and processor landscape, especially noted for its specialization in Bus Controllers. The CP2102-GMR is a testament to their commitment to quality and innovation, capturing a significant spot in their portfolio. Silicon Laboratories Inc. not only emphasizes the production of high-grade components like the CP2102-GMR but also ensures these elements are crafted for seamless integration into broader technology ecosystems.
Where to Find CP2102-GMR by Silicon Laboratories Inc
To source the CP2102-GMR, prospective buyers are encouraged to utilize findchips.com. This platform offers an extensive overview of available stock across various distributors. Traditionally, the part has been available from distributors such as Newark, DigiKey, Mouser Electronics, and Arrow Electronics among others, though availability may vary. For current stock levels and potential alternatives, check the Bus Controllers category on findchips.com, which could offer comparable parts from Silicon Laboratories Inc. or other manufacturers.