Overview of CP2102N-A02-GQFN20R by Silicon Laboratories Inc.
The CP2102N-A02-GQFN20R is a USB to UART bridge integrated circuit in a QFN-20 package, designed to offer a seamless and efficient communication interface between USB and UART protocols. Manufactured by Silicon Laboratories Inc., it supports a wide temperature range from -40 to 85 degrees Celsius, making it robust for industrial applications. As a RoHS-compliant device, it adheres to environmental standards concerning hazardous substances. The part features CMOS technology and provides data transfer rates up to 1.5 Mbps. Its compact form factor, with dimensions of only 3 mm by 3 mm and a max seated height of 0.8 mm, enables it to fit into space-constrained applications while ensuring compliance with REACH and ECCN codes. The IC operates with a supply voltage ranging from 3 V to 3.6 V, nominally set at 3.3 V, and offers flexibility in terms of power requirements. As part of the larger category of Bus Controllers, this component is crucial for enabling communication between the computing core and peripherals in a variety of systems.
Industry Applications for CP2102N-A02-GQFN20R
The CP2102N-A02-GQFN20R’s functionality and features render it suitable for a broad array of applications. While its use cases are diverse, it’s imperative to note that engineering and design teams must verify its appropriateness for specific applications. Here are some potential industry uses:
- Consumer Electronics: Devices such as GPS receivers, portable instruments, and game consoles might utilize the CP2102N-A02-GQFN20R for its communication capabilities, particularly for data logging and transferring settings or scores.
- Internet of Things (IoT): In the IoT ecosystem, this component could be found in smart home devices, IoT gateways, and wearables, facilitating data transfer between sensors/actuators and control units over USB connections.
- Industrial Control: Its wide operating temperature range and high data transfer rate make it potential for use in industrial automation systems, machine-to-machine (M2M) communication modules, and robotic controllers, where reliable data transmission is critical.
- Healthcare Devices: Medical monitoring equipment and handheld diagnostic tools might incorporate the CP2102N-A02-GQFN20R, benefiting from its compact size and robust communication capabilities for patient data management and device configuration.
Note that these are indicative applications, and the part’s deployment in actual products should be subjected to thorough analysis and verification by engineering and design teams to ensure compliance with specific requirements and standards.
About Silicon Laboratories Inc.
Silicon Laboratories Inc. is a renowned player in the field of microcontrollers, wireless chips, sensors, and analog products, including a variety of Bus Controllers. Known for their innovation in integrating sophisticated mixed-signal technology into small form factors, their product line extends beyond the CP2102N-A02-GQFN20R to include a wide range of devices catering to diverse market requirements. Silicon Laboratories focuses on solutions that enhance performance, reduce size, and lower power consumption across various applications, from consumer electronics to industrial automation. Their commitment to quality and environmental responsibility is evident in their products’ compliance with international standards.
Where to Find CP2102N-A02-GQFN20R by Silicon Laboratories Inc
For those interested in purchasing the CP2102N-A02-GQFN20R, findchips.com provides a reliable platform to check for current stock levels, pricing, and to compare related components. The site lists multiple distributors, including Win Source Electronics, Symmetry Electronics, Quest Components, Mouser Electronics, DigiKey, and Newark, though availability may vary. To explore more options or find alternative Bus Controllers by Silicon Laboratories Inc. or other manufacturers, visiting findchips.com is recommended.