Overview of CP2102N-A02-GQFN24 by Silicon Laboratories Inc.
The CP2102N-A02-GQFN24 by Silicon Laboratories Inc. is a sophisticated USB to UART bridge integrated circuit designed for use in applications requiring serial communication over a Universal Serial Bus (USB) interface. This component is particularly notable for its compact, industry-standard QFN-24 (Quad-Flat No-leads) package, making it an ideal choice for space-constrained applications. The device operates within a supply voltage range of 3V to 3.6V and can function across a wide temperature spectrum from -40°C to 85°C. The CP2102N-A02-GQFN24, being RoHS compliant, adheres to the restricted use of certain hazardous substances in electrical and electronic equipment.
Notable attributes of this component include a data transfer rate of up to 1.5 Mbps and compatibility with both RS232 and RS485 interfaces, enhancing its utility in various communication scenarios. This device, developed with CMOS technology, demonstrates a balance between power efficiency and performance. It features a moisture sensitivity level of 2, indicating its durability in conditions where humidity could pose a potential issue. The chip’s package is made of an unspecified material but offers a very thin profile and a square shape designed for efficient heat dissipation, as suggested by its package style designation.
Industry Applications for CP2102N-A02-GQFN24
The CP2102N-A02-GQFN24 is versatile and can be employed in numerous industries owing to its robust design and comprehensive feature set. However, it’s essential to note that these potential applications are conceptual and necessitating thorough validation by appropriate engineering and design teams. Some possible use cases include:
- Consumer Electronics: This part might be integrated into a variety of consumer electronics for facilitating serial communication with peripherals, such as programming ports for hardware debugging, GPS receivers, or connectivity modules for PCs and gaming consoles.
- Internet of Things (IoT): Given its capability to provide USB to serial data bridge solutions, the CP2102N-A02-GQFN24 could be crucial in IoT devices needing a reliable connection to sensors, actuators, or other microcontrollers for data logging, configuration, or network bridging purposes.
- Industrial Automation: The component could potentially be used in industrial control systems where USB interfaces are required for sensor networks, data acquisition units, or communication gateways between equipment.
These applications leverage the product’s support for high-speed data transfer, broad operating temperature range, and low-power consumption, among other specifications.
About Silicon Laboratories Inc.
Silicon Laboratories Inc. is a leading global provider of silicon, software, and solutions for a smarter, more connected world. Their expertise in the microcontrollers and processors domain, particularly in Bus Controllers, stands out with products like the CP2102N-A02-GQFN24 and similar parts that cater to a wide range of applications. Silicon Labs focuses on innovation in high-performance, analog-intensive, mixed-signal ICs. This focus allows them to provide components that enable the design of more efficient, faster, and smaller systems. Their product portfolio demonstrates a commitment to integrating advanced technologies into market-leading solutions, a testament to their expertise and leadership in the field of electrical engineering.
Where to Find CP2102N-A02-GQFN24 by Silicon Laboratories Inc
For those interested in procuring the CP2102N-A02-GQFN24, it is advisable to research on findchips.com. The site provides an exhaustive database of electronic components, enabling users to compare prices, check current stock levels, and make informed purchasing decisions. Additionally, it allows for the exploration of alternative parts that might be more suited to specific applications. Historical availability of CP2102N-A02-GQFN24 has been noted across various distributors including Win Source Electronics, Symmetry Electronics, New Advantage Corporation, Quest Components, Mouser Electronics, DigiKey, and Newark. However, custom, inquiry on findchips.com is recommended to obtain the most current information regarding stock availability and pricing.