CP2102N-A02-GQFN24R by Silicon Laboratories Inc

Overview of CP2102N-A02-GQFN24R by Silicon Laboratories Inc.

The CP2102N-A02-GQFN24R is a USB Bus Controller chip from Silicon Laboratories Inc., fabricated with CMOS technology, and packaged in a compact QFN-24 form. This electronic component falls under the Microcontrollers and Processors category, specifically within the Bus Controllers subcategory. Its design is built for UART (Universal Asynchronous Receiver/Transmitter) bus compatibility, which makes it suitable for applications requiring serial communication over USB, with a data transfer rate that can reach up to 1.5 MBps. The combination of RS232 and RS485 drive interface standards further enhances its adaptability to facilitate various communication protocols.

This bus controller exhibits a wide operating temperature range from -40 °C to 85 °C, making it robust for industrial applications. It operates within a supply voltage range of 3 V to 3.6 V, with a nominal operating voltage of 3.3 V, indicating its low-power consumption characteristics. Moreover, its small physical dimensions, coupled with a high moisture sensitivity level of 2, necessitate careful handling during the manufacturing process but also allow for integration into space-constrained designs. Notably, the CP2102N-A02-GQFN24R is RoHS and Reach compliant, highlighting its adherence to environmental regulations and safety standards.

Industry Applications for CP2102N-A02-GQFN24R

The versatile features of CP2102N-A02-GQFN24R enable its use across a wide range of applications and industries. Its compatibility with serial communication protocols may make it an ideal choice for applications in:

  • Consumer Electronics: Products such as smartphones, tablets, and other portable devices could utilize this bus controller for efficient data transfer and communications.
  • Internet of Things (IoT): The chip may be suitable for IoT devices requiring compact, high-speed, reliable communication interfaces for sensors, actuators, and other smart devices.
  • Industrial Automation: Equipment and machinery that require robust serial communication for controls and monitoring may benefit from the high operating temperature range and reliability of this controller.
  • Automotive Systems: Given its durable design and performance specifications, this bus controller could potentially be integrated into vehicle telematics, diagnostics, and entertainment systems.

About Silicon Laboratories Inc.

Silicon Laboratories Inc. is a renowned manufacturer in the domain of Microcontrollers and Processors, with a specific focus on Bus Controllers like the CP2102N-A02-GQFN24R. Silicon Labs is known for its innovative approach to semiconductor design, catering to the needs of the digital economy. They produce a broad range of parts similar to CP2102N-A02-GQFN24R, emphasizing connectivity, performance, and reliability. Their products are pivotal in enabling technology solutions that require robust bus communication capabilities, energy efficiency, and scalable integration.

Where to Find CP2102N-A02-GQFN24R by Silicon Laboratories Inc

To procure the CP2102N-A02-GQFN24R, considering the search on findchips.com is highly recommended. This platform allows for the comparison of current stock levels and pricing among various distributors. Additionally, for those looking for alternate parts to CP2102N-A02-GQFN24R, exploring the Bus Controllers on findchips.com could offer valuable options. This part has historically been available at distributors such as Newark, DigiKey, Mouser Electronics, and Sensible Micro Corporation. However, availability can fluctuate, so checking findchips.com for the latest information is advisable.

Compare pricing for CP2102N-A02-GQFN24R and other Bus Controllers / Microcontrollers and Processors at findchips.com