Overview of CP2102N-A02-GQFN28 by Silicon Laboratories Inc.
The CP2102N-A02-GQFN28, manufactured by Silicon Laboratories Inc., is a universal serial bus (USB) to UART bridge chip encapsulated in a Quad Flat No-leads (QFN) -28 package with a Very Thin Profile Chip Carrier (HVQCCN) package code. This part operates as a critical interface to facilitate USB to UART serial conversion, underscoring its utility in streamlining serial communication through a USB interface. Engineered using Complementary Metal-Oxide-Semiconductor (CMOS) technology, it delivers efficient performance characterized by its versatility in bus compatibility with UART interfaces and supporting data transfer rates up to 1.5 MBps.
Key specifications of the CP2102N-A02-GQFN28 include an operating temperature range from -40 to 85 °C, making it suitable for a wide variety of environmental conditions. The component is designed with a surface mount orientation and features a moisture sensitivity level of 2, highlighting its robustness against adverse conditions. With a nominal supply voltage of 3.3 V, and acceptable supply voltage ranging from 3 to 3.6 V, it aligns well with common electrical standards for digital circuitry. Additionally, it adheres to important international standards, being RoHS compliant and satisfying REACH compliance code criteria.
Industry Applications for CP2102N-A02-GQFN28
The CP2102N-A02-GQFN28’s USB to UART bridge functionality makes it an indispensable component across an array of industrial applications, especially where serial communication is instrumental. Below are potential industries and use cases for this silicon chip, though it’s essential to note these applications are illustrative and require careful validation:
- Consumer Electronics: Devices such as programmable smart home gadgets, gaming consoles, and peripherals could incorporate CP2102N-A02-GQFN28 for their communication interfaces. The part’s efficiency in data transfer and compatibility with UART might be advantageous for ensuring seamless connectivity and user experience.
- Internet of Things (IoT): The sprawling ecosystem of connected devices, ranging from smart sensors to home automation products, relies heavily on efficient data communication. CP2102N-A02-GQFN28 could serve as a bridge in these IoT applications, facilitating reliable data exchange between sensors/actuators and control units over USB interfaces.
- Industrial Automation: Automation systems that require configuration or data logging through USB ports could utilize the CP2102N-A02-GQFN28. Its robust operating temperature range and data transfer capabilities make it a viable choice for such demanding environments.
- Computing and Communication: For accessories and peripherals that necessitate a serial connection to computers or other devices, including USB adapters and serial converters, this component offers a low-power, reliable solution.
It is crucial for engineering and design teams to analyze and verify the component’s suitability within specific applications.
About Silicon Laboratories Inc.
Silicon Laboratories Inc. is a prominent player in the field of microcontrollers, wireless components, sensors, and Bus Controllers. The company has cemented its reputation through the development of high-performance, high-quality silicon devices that address a broad spectrum of industry needs. Among its offerings, the CP2102N-A02-GQFN28 stands out as a testament to its expertise in creating robust USB to UART bridge solutions. Silicon Laboratories Inc. is known for its innovation in integrating advanced technologies into its components, offering features such as enhanced data transfer rates and compatibility with various standards. The combination of Silicon Laboratories’ comprehensive approach to quality, along with its strong focus on customer-centered solutions, positions it as a go-to source for electronic components, particularly in the realm of Bus Controllers and other peripherals integral to microcontroller applications.
Where to Find CP2102N-A02-GQFN28 by Silicon Laboratories Inc
For those looking to source the CP2102N-A02-GQFN28, findchips.com serves as a comprehensive repository to research various distributors’ stock levels and pricing information. Apart from facilitating direct searches for the CP2102N-A02-GQFN28, the site also allows users to explore a range of Bus Controllers, including alternatives that might be offered by Silicon Laboratories Inc or other manufacturers. In the past, distributors such as Win Source Electronics, Symmetry Electronics, Melchioni Electronics, and DigiKey have been known to stock this component. However, due to fluctuating inventory levels and market demands, prospective buyers should utilize findchips.com to attain current stock status and competitive pricing.