Overview of CP2102N-A02-GQFN28R by Silicon Laboratories Inc.
The CP2102N-A02-GQFN28R is a USB to UART bridge with a QFN-28 package, offering a compact and efficient solution for adding USB connectivity to a wide range of microcontroller-based applications. Manufactured by Silicon Laboratories Inc., this component operates within an industrial temperature range of -40 to +85 degrees Celsius, highlighting its robustness for demanding environments. With RoHS compliance and a technology base of CMOS, the part is designed for universal serial bus controller applications and adheres to modern environmental standards. The device supports data transfer rates up to 1.5 Mbps, allowing for efficient communication between devices. Its surface-mount package ensures compatibility with contemporary PCB assembly techniques, whilst the small footprint of 5×5 mm and a maximum seated height of 0.8 mm make it suitable for space-constrained applications.
Industry Applications for CP2102N-A02-GQFN28R
The CP2102N-A02-GQFN28R can potentially be utilized in various industry sectors, benefiting from its capability to provide reliable data transfer and connectivity. Below are some of the possible applications, though it’s important to note that these suggestions require thorough analysis and verification by engineering and design teams:
- Consumer Electronics: This device could be used in a broad array of consumer electronics where USB connectivity is essential, including in smart home devices, gaming consoles, and portable electronics like digital cameras.
- Internet of Things (IoT): In the rapidly expanding IoT sector, the CP2102N-A02-GQFN28R might find applications in connected sensors, smart appliances, and other IoT devices that require efficient and reliable data communication through USB interfaces.
- Industrial Automation: The robust operating temperature range and data transfer capabilities make it suitable for industrial control systems, automated testing equipment, and machinery that necessitate USB connectivity for programming, monitoring, or data logging purposes.
- Telecommunications: Equipment such as modems, routers, and other network devices could benefit from incorporating this USB to UART bridge, facilitating connectivity and programming options.
It’s crucial to consult with product manufacturers and ensure compatibility and compliance with specific application requirements and standards.
About Silicon Laboratories Inc.
Silicon Laboratories Inc. is a prominent name in the field of Bus Controllers and microcontrollers and processors, providing a range of solutions that cater to a variety of technical requirements. Renowned for its innovation in integrated circuits for the smart home, IoT, and industrial markets, Silicon Laboratories’s offerings, including the CP2102N-A02-GQFN28R, demonstrate a commitment to high-performance, low-power, and efficient designs. Their portfolio extends beyond USB to UART bridges to include wireless chips, sensors, and a myriad of development tools tailored to assist engineers in creating cutting-edge technology. The combination of Silicon Laboratories’s expertise in software and hardware makes their components highly sought after in the design and implementation of modern electronic systems.
Where to Find CP2102N-A02-GQFN28R by Silicon Laboratories Inc
For those interested in purchasing the CP2102N-A02-GQFN28R, findchips.com is an invaluable resource for researching current stock levels, pricing, and distributor options. By utilizing the Bus Controllers page, potential buyers can also explore alternative parts offered by Silicon Laboratories Inc. or other manufacturers that might better suit specific project requirements. Historically, this component has been available from distributors such as Win Source Electronics, Vyrian, Sense Electronic Company Limited, Quest Components, Bristol Electronics, Mouser Electronics, DigiKey, and Newark. However, to ensure access to the most up-to-date availability and competitive pricing information, potential buyers should consult findchips.com directly.