Overview of CP2104-F03-GM by Silicon Laboratories Inc.
The CP2104-F03-GM is a USB to UART bridge controller in a compact QFN-24 package, engineered by Silicon Laboratories Inc. Designed to provide seamless communication between USB and serial UART interfaces, it supports supply voltages ranging from 3V to 3.6V and operates across a wide temperature range of -40°C to 85°C. This product stands out for its efficiency and reliability in data transfer, boasting a maximum data rate of 1.5 MBps.
Fabricated using CMOS technology, the CP2104-F03-GM is optimized for performance with a supply current maximum of 18.5 mA and a clock frequency reaching up to 48 MHz. Notably, it adheres to rigorous industry standards for environmental compliance, being RoHS compliant and Reach compliant. Moreover, its package is characterized by a very thin profile and heat sink/slug, ensuring optimal heat dissipation and minimal board space usage.
Industry Applications for CP2104-F03-GM
The versatility and robustness of the CP2104-F03-GM make it suitable for a diverse range of applications across multiple industries. While the potential industry applications listed include Consumer Electronics, Space Technology, Transportation and Logistics, Energy and Power Systems, and Healthcare, it’s important to understand that these applications are conceptual and should undergo thorough verification by design and engineering teams. Some of the possible use cases could be:
- Consumer Electronics: The CP2104-F03-GM can potentially be used in personal electronic devices, such as digital cameras, gaming consoles, and computer peripherals, facilitating their connection to USB-equipped computers for data transfer and firmware updates.
- Space Technology: In satellite communications equipment, this part might serve as a reliable bridge for command and control interfaces, enabling ground stations to communicate with satellite subsystems via UART over USB.
- Transportation and Logistics: For GPS tracking and telematics devices used in vehicle fleet management, the CP2104-F03-GM could provide a crucial data link between the devices and central management software through USB interfaces.
- Energy and Power Systems: In renewable energy setups such as solar panel arrays, CP2104-F03-GM can be used in monitoring equipment, ensuring effective communication between control units and PCs for data logging and system management.
- Healthcare: This chip could find application in healthcare equipment, specifically in diagnostic and monitoring devices where rapid data transfer between the device and a computer is essential for patient care.
Note that these applications are illustrative and depend on the specific requirements of each industry and project. Detailed analysis and consultation with technical experts are crucial to confirm the suitability of CP2104-F03-GM for specific applications.
About Silicon Laboratories Inc.
Silicon Laboratories Inc., a leader in the development of microcontrollers, wireless chips, sensors, and other semiconductor products, holds a prominent position in the Bus Controllers market segment of Microcontrollers and Processors. The company excels in producing components that facilitate the integration of complex systems and streamline design processes. The CP2104-F03-GM is a testament to Silicon Laboratories’ commitment to innovation, offering a potent mix of low power consumption, high functionality, and ease of integration in a versatile and compact form factor for USB to UART data communication.
Where to Find CP2104-F03-GM by Silicon Laboratories Inc
To source the CP2104-F03-GM, it is recommended to use findchips.com for the latest stock levels, pricing from various distributors, and to explore alternate parts. Additionally, for exploring a variety of Bus Controllers, findchips.com serves as a resourceful platform offering components from Silicon Laboratories Inc. as well as other manufacturers. In the past, CP2104-F03-GM has been available at distributors such as Win Source Electronics, Symmetry Electronics, Sensible Micro Corporation, NexGen Digital, Quest Components, Mouser Electronics, DigiKey, and Newark. However, to obtain current availability and best pricing, checking findchips.com is the optimal strategy.