Overview of CP2104-F03-GMR by Silicon Laboratories Inc.
The CP2104-F03-GMR is a highly-integrated USB to UART bridge that offers a simple solution for updating RS-232 designs to USB using a minimum of components and PCB space. Manufactured by Silicon Laboratories Inc., this electronic part facilitates serial communication over a Universal Serial Bus (USB) interface, effectively bridging USB devices with legacy serial peripherals. Encased in a compact QFN package with 24 pins, it supports a wide operating temperature range from -40°C to 85°C. This device operates with a supply voltage between 3V and 3.6V and is designed for industrial temperature grades, emphasizing its robustness for various challenging environments.
The CP2104-F03-GMR also features a maximum supply current of 18.728 mA and a nominal supply voltage of 3.3V. Its RoHS compliance ensures that it meets current environmental standards regarding hazardous substances. Additionally, it boasts a high moisture sensitivity level of 1, indicating its reliability in various humidity conditions. Its terminal finish of matte tin further contributes to its sustainability and long-term reliability. A distinctive square chip carrier package and a no-lead terminal form optimize its footprint for surface mount technology (SMT) processes, reflecting Silicon Laboratories Inc. commitment to modern, efficient, and eco-friendly component design.
Industry Applications for CP2104-F03-GMR
The versatility and performance characteristics of CP2104-F03-GMR make it suitable for a broad range of applications across diverse industries. Below are some conceptual use cases that highlight its potential integrations. It’s important for engineering and design teams to analyze and verify these applications according to their specific project requirements.
- Consumer Electronics: Devices such as programming cables, serial communication interfaces for GPS modules, and data transfer cables for multi-function printers could leverage the USB to UART capabilities of CP2104-F03-GMR. Its industrial temperature grade and moisture sensitivity make it particularly suitable for handheld consumer electronics that require reliable data communication under a variety of conditions.
- Space Technology: Given its robust operating temperature range and high moisture sensitivity level, this component might play a role in the data communication systems of satellites or other space exploration vehicles where extreme conditions are a concern.
- Transportation and Logistics: In vehicle diagnostics tools, telematics devices, and logistics tracking equipment, the CP2104-F03-GMR could provide a reliable interface for data logging and real-time communication between sensors and central systems.
- Energy and Power Systems: The device might be adopted in renewable energy installations, such as inverter communication interfaces or remote monitoring systems for solar panels, where durable and efficient data communication is essential.
- Healthcare: Medical equipment that requires serial communication for data transfer, such as patient monitors or diagnostic instruments, could benefit from the integration of CP2104-F03-GMR due to its precise and reliable data transfer capabilities.
These potential applications are illustrative and require thorough validation by professionals to ensure suitability and compliance with industry standards.
About Silicon Laboratories Inc.
Silicon Laboratories Inc. is a leading global provider of silicon, software, and solutions for a smarter, more connected world. Their portfolio of products, including a variety of Bus Controllers, microcontrollers, and processors, emphasizes high performance, integrated solutions designed to streamline product development cycles. Silicon Laboratories Inc. is particularly known for its expertise in developing interfaces that bridge new and legacy technologies, exemplified by devices like the CP2104-F03-GMR. These components play crucial roles in enabling connectivity and enhancing performance in electronic systems across multiple industries.
Where to Find CP2104-F03-GMR by Silicon Laboratories Inc
To source the CP2104-F03-GMR, engineering and procurement professionals should consider utilizing the industry-leading platform, findchips.com. This site provides up-to-date pricing, availability, and sourcing options from reputable distributors worldwide. For those looking for alternatives or similar parts from Silicon Laboratories Inc., exploring the Bus Controllers category may yield suitable options.
Historically, CP2104-F03-GMR has been available through distributors such as Win Source Electronics, Chip1Cloud, NexGen Digital, and Mouser Electronics, among others. For current stock levels, pricing, and potential alternative suppliers, visiting findchips.com ensures the most accurate and comprehensive up-to-date information.